32-bit Microcontrollers :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
MCU Family
=MPC56xx
1
(22)
(56)
(2)
(2)
(9)
(18)
(24)
(2)
Product Range
(1)
(2)
(1)
Device Core
(1)
(2)
(1)
Data Bus Width
(4)
Operating Frequency Max
(1)
(2)
(1)
Program Memory Size
(1)
(2)
(1)
No. of Pins
(1)
(1)
(2)
IC Case / Package
(4)
No. of I/O's
(1)
Interfaces
(1)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩52,770 5+₩47,810 10+₩42,849 25+₩41,993 50+₩41,136 | MPC56xx Family MPC563xM Series Microcontrollers | Power Architecture e200z335 | 32 bit | 80MHz | 1.5MB | 144Pins | LQFP | - | - | 94KB | - | 12Bit | 4.5V | 5.25V | -40°C | 150°C | Surface Mount | MPC56xx | MPC563xM | AEC-Q100 | ||||||
Each | 1+₩28,240 10+₩25,971 25+₩23,701 50+₩22,831 100+₩22,375 | MPC56xx Family MPC560xB Series Microcontrollers | Power Architecture e200z0h | 32 bit | 64MHz | 1MB | 100Pins | LQFP | 77I/O's | CAN, I2C, SCI, SPI | 80KB | 50Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC56xx | MPC560xB | AEC-Q100 | ||||||
Each | 1+₩55,168 5+₩49,983 10+₩44,796 25+₩43,901 50+₩43,005 | MPC56xx Family MPC563xM Series Microcontrollers | Power Architecture e200z335 | 32 bit | 80MHz | 1.5MB | 176Pins | LQFP | - | - | 94KB | - | 12Bit | 4.5V | 5.25V | -40°C | 150°C | Surface Mount | MPC56xx | MPC563xM | AEC-Q100 | ||||||
Each | 1+₩75,555 5+₩68,453 10+₩61,350 25+₩60,125 50+₩58,898 | MPC56xx Family MPC564xA Series Microcontrollers | Power Architecture e200z4 | 32 bit | 150MHz | 2MB | 176Pins | LQFP | - | - | 128KB | 40Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | MPC56xx | MPC564xA | AEC-Q100 | ||||||