32-bit Microcontrollers :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
MCU Family
=STM32
1
(22)
(54)
(2)
(2)
(9)
(18)
(24)
(2)
Product Range
(1)
(4)
Device Core
(4)
(1)
Data Bus Width
(5)
Operating Frequency Max
(4)
(1)
Program Memory Size
(2)
(1)
(2)
No. of Pins
(1)
(3)
(1)
IC Case / Package
(2)
(3)
No. of I/O's
(3)
(1)
(1)
Interfaces
(3)
(1)
(1)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩8,296 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | ||||||
Each | 1+₩8,221 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+₩12,467 10+₩9,663 25+₩9,145 50+₩8,675 100+₩8,204 가격 더 알아보기 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+₩13,021 10+₩10,237 25+₩9,550 50+₩9,172 100+₩8,793 가격 더 알아보기 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||||
Each | 1+₩15,369 10+₩11,965 25+₩11,106 50+₩10,636 100+₩10,165 가격 더 알아보기 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | ||||||