32-bit Microcontrollers :
21개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(21)
MCU Series
=FT90x
1
(6)
(6)
(9)
(1)
(2)
(2)
(2)
(11)
Product Range
(21)
Device Core
(21)
Data Bus Width
(21)
Operating Frequency Max
(21)
Program Memory Size
(21)
No. of Pins
(11)
(6)
(4)
IC Case / Package
(10)
(11)
No. of I/O's
(10)
(11)
Interfaces
(4)
(5)
(1)
(6)
(4)
(1)
포장
(21)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,095 10+₩12,685 25+₩11,934 50+₩11,088 100+₩10,672 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩17,864 10+₩14,525 25+₩10,696 50+₩10,682 100+₩10,588 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩20,875 10+₩15,852 25+₩15,198 50+₩13,867 100+₩12,536 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩17,303 10+₩14,064 25+₩13,028 50+₩12,337 100+₩11,646 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩13,935 10+₩11,545 25+₩10,235 50+₩9,868 100+₩9,501 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩19,116 10+₩14,568 25+₩11,660 50+₩11,646 100+₩11,414 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩15,436 10+₩12,492 25+₩10,339 50+₩9,812 100+₩9,255 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+₩16,607 10+₩13,440 25+₩11,124 50+₩10,556 100+₩9,957 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+₩13,873 10+₩11,228 25+₩9,292 50+₩8,818 100+₩8,318 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+₩14,848 10+₩12,017 25+₩9,945 50+₩9,438 100+₩8,903 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, I2C, SPI, UART, USB | 64KB | 4Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+₩15,826 10+₩12,808 25+₩10,600 50+₩10,060 100+₩9,489 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+₩15,826 10+₩12,808 25+₩10,600 50+₩10,060 100+₩9,489 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | FT32 | FT90x | ||||||
Each | 1+₩14,607 10+₩13,146 25+₩12,367 50+₩11,491 100+₩10,712 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩14,998 10+₩13,498 25+₩12,698 50+₩11,799 100+₩11,047 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩13,811 10+₩12,430 25+₩11,694 50+₩10,866 100+₩10,129 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩17,461 10+₩14,208 25+₩12,366 50+₩11,092 100+₩9,819 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩18,238 10+₩14,841 25+₩10,911 50+₩10,897 100+₩10,680 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩23,895 10+₩21,592 25+₩13,603 50+₩11,330 100+₩11,104 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 65I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩17,087 10+₩13,287 25+₩12,222 50+₩11,610 100+₩10,998 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 76Pins | QFN | 42I/O's | I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩13,662 10+₩12,297 25+₩11,567 50+₩10,748 100+₩10,042 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 80Pins | LQFP | 42I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||
Each | 1+₩24,730 10+₩22,355 25+₩14,165 50+₩13,230 100+₩12,294 가격 더 알아보기 | FT32 Family FT90x Series Microcontrollers | FT32 | 32 bit | 100MHz | 256KB | 100Pins | QFN | 65I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 64KB | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | -40°C | 85°C | Surface Mount | - | FT90x | ||||||