0
0 개 품목₩0

32-bit Microcontrollers :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2313976

RoHS

Each
1+₩25,435
10+₩19,333
25+₩18,527
50+₩17,656
100+₩16,785
가격 더 알아보기
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
80MHz
128KB
100Pins
LQFP
63I/O's
I2C, QSPI, UART
16KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
1579853

RoHS

Each
1200+₩38,161
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
-
-
81Pins
BGA
56I/O's
CAN, I2C, QSPI, UART
-
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
1165849

RoHS

Each
1+₩66,955
5+₩60,477
10+₩55,283
25+₩51,709
50+₩51,136
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
-
-
100Pins
LQFP
55I/O's
CAN, I2C, SPI, UART
-
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
1165846

RoHS

Each
800+₩29,579
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
-
-
64Pins
LQFP
55I/O's
CAN, I2C, SPI, UART
-
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
1165848

RoHS

Each
1+₩63,577
5+₩57,427
10+₩52,494
25+₩49,100
50+₩48,555
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
-
-
100Pins
LQFP
55I/O's
CAN, I2C, SPI, UART
-
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
1579852

RoHS

Each
240+₩39,593
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
-
-
81Pins
BGA
56I/O's
I2C, QSPI, UART
-
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
1579851

RoHS

Each
240+₩36,934
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
-
-
81Pins
BGA
56I/O's
I2C, QSPI, UART
-
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
1148474

RoHS

Each
1+₩121,165
5+₩109,444
10+₩100,044
25+₩93,575
Coldfire V2 Family MCF521x Series Microcontrollers
ColdFire v2
32 bit
-
-
256Pins
MAPBGA
134I/O's
CAN, I2C, SPI, UART
-
8Channels
10Bit
2.7V
5V
-40°C
85°C
Surface Mount
ColdFire V2
MCF521x
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account