0
0 개 품목₩0

32-bit Microcontrollers :

20개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2387251

RoHS

Each
1+₩19,152
25+₩18,146
100+₩17,140
119+₩16,133
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
1MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2387247

RoHS

Each
1+₩20,713
25+₩19,820
100+₩18,927
119+₩18,034
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2467669

RoHS

Each (Supplied in a Waffle Tray)
1+₩21,693
25+₩21,610
100+₩21,604
119+₩21,597
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
-
-
-
TQFP
-
Ethernet, I2C, SPI, UART, USB
-
-
10Bit
-
-
-
-
Surface Mount
PIC32
PIC32MZ DA
2499202

RoHS

Each
1+₩22,011
25+₩19,056
100+₩19,017
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2768709

RoHS

Each
1+₩38,539
25+₩35,308
100+₩32,429
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2775025

RoHS

Each
1+₩32,298
25+₩28,860
100+₩28,505
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2467664

RoHS

Each
1+₩21,141
25+₩19,401
100+₩17,937
160+₩17,924
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2467665

RoHS

Each
1+₩20,602
25+₩19,850
100+₩19,097
160+₩18,959
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
3126527

RoHS

Each
1+₩35,377
25+₩32,422
100+₩32,284
176+₩32,270
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
3103376

RoHS

Each
1+₩36,509
25+₩33,472
100+₩30,713
-
PIC32
32 bit
-
-
-
LQFP
-
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
-
-
1.7V
-
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2467670

RoHS

Each
1+₩23,129
25+₩21,292
100+₩19,454
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2387248

RoHS

Each
1+₩20,478
25+₩18,766
100+₩17,245
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
QFN
46I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2490959

RoHS

Each
160+₩17,337
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
TQFP
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2467666

RoHS

Each
1+₩17,896
25+₩17,012
100+₩16,971
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
1MB
64Pins
QFN
53I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2490961

RoHS

Each
1+₩23,129
25+₩21,292
100+₩19,454
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2768865

RoHS

Each
1+₩29,343
25+₩27,805
100+₩26,267
119+₩24,728
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
288Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2768866

RoHS

Each
1+₩27,355
25+₩26,876
100+₩26,397
176+₩25,918
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
3126528

RoHS

Each
1+₩38,539
25+₩37,769
100+₩36,998
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
1.9V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2768864

RoHS

Each
1+₩26,015
25+₩23,847
100+₩22,865
176+₩21,882
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
2768867

RoHS

Each
1+₩30,889
25+₩28,335
100+₩27,161
119+₩25,987
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
288Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
20개 품목 1-20개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account