32-bit Microcontrollers :
736개 제품을 찾았습니다.element14 Korea에서 32-bit Microcontrollers의 광범위한 제품을 찾아보세요. Microchip, Renesas, NXP, Infineon & Stmicroelectronics를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 32-bit Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩18,174 25+ ₩16,645 100+ ₩15,930 160+ ₩15,214 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩19,741 25+ ₩18,074 100+ ₩17,226 119+ ₩16,397 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩20,527 25+ ₩20,117 100+ ₩19,706 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩4,724 25+ ₩4,265 100+ ₩3,898 160+ ₩3,893 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, I2S, LIN, SPI, UART, USB | 32KB | 20Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩36,847 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 88I/O's | CAN, Ethernet, I2C, SPI | 240KB | 50Channels | 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ ₩11,302 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩25,308 10+ ₩24,193 25+ ₩23,078 50+ ₩22,796 | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | 240MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | - | ||||||
Each | 1+ ₩13,405 25+ ₩12,305 100+ ₩11,774 119+ ₩10,754 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩19,278 25+ ₩17,658 100+ ₩17,268 119+ ₩15,884 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | ENET, I2C, SPI, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩22,407 25+ ₩21,959 100+ ₩21,511 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 109I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | ||||||
Each | 1+ ₩27,205 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | - | ||||||
Each | 1+ ₩17,158 25+ ₩16,815 100+ ₩16,472 119+ ₩16,129 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART, USB | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩25,963 10+ ₩21,631 25+ ₩17,143 50+ ₩14,499 100+ ₩14,426 가격 더 알아보기 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 105I/O's | CAN, I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ ₩25,979 25+ ₩25,460 100+ ₩24,940 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ ₩16,663 25+ ₩16,330 100+ ₩15,997 119+ ₩15,664 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩49,569 5+ ₩44,811 10+ ₩40,053 25+ ₩37,675 50+ ₩35,669 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | ||||||
Each | 1+ ₩9,420 25+ ₩9,276 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩21,520 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩57,250 5+ ₩53,694 10+ ₩50,138 25+ ₩47,887 50+ ₩42,819 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 176Pins | eLQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | ||||||
Each | 1+ ₩8,635 25+ ₩8,463 100+ ₩8,290 160+ ₩8,117 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ ₩16,738 25+ ₩16,404 100+ ₩16,069 160+ ₩15,734 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | 200MHz | 512KB | 64Pins | TQFP | 46I/O's | Ethernet, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | - | ||||||
Each | 1+ ₩8,117 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩38,280 10+ ₩30,256 25+ ₩28,668 50+ ₩27,472 100+ ₩26,276 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ ₩15,937 10+ ₩14,344 25+ ₩13,494 50+ ₩12,537 100+ ₩11,687 가격 더 알아보기 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩121,950 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | 10I/O's | CAN, Ethernet, FlexRay, HSSL, I2C, MAC, MSC, QSPI | 1.568MB | 110Channels | 10Bit, 12Bit | 1.375V | 1.125V | -40°C | 150°C | Surface Mount | AURIX | TC38x | AEC-Q100 | ||||||