0
0 개 품목₩0

32-bit Microcontrollers :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3628343

RoHS

Each (Supplied on Full Reel)
풀릴
800+₩18,332
2400+₩16,498
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
2857721

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩23,281
25+₩22,508
100+₩21,388
800+₩20,268
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
512KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AVR
ATmega32
-
3577755

RoHS

Each
1+₩19,498
25+₩17,730
100+₩17,664
AT32 Family AT32UC3C Series Microcontrollers
AVR
32 bit
66MHz
256KB
144Pins
LQFP
123I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
1972028

RoHS

Each
1+₩23,019
25+₩20,934
100+₩20,472
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
2102089

RoHS

Each
1+₩27,934
10+₩22,250
25+₩20,886
50+₩20,185
100+₩19,483
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
512KB
144Pins
LQFP
123I/O's
CAN, I2C, SCI, SPI
32KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
5개 품목 1-5개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account