0
0 개 품목₩0

32-bit Microcontrollers :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2085037

RoHS

Each
1+₩129,439
5+₩116,918
10+₩106,876
25+₩99,966
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
116MHz
2MB
208Pins
MAPBGA
154I/O's
CAN, I2C, SCI, SPI
592KB
36Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
4296900

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩40,233
5+₩36,009
10+₩31,784
25+₩31,783
50+₩31,782
SPC5 Family SPC58ECx Series Microcontrollers
e200z4d
32 bit
180MHz
4MB
176Pins
eLQFP-EP
154I/O's
DSPI, Ethernet, FlexRay, I2C, LIN, UART
512KB
5Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC58
SPC58ECx
AEC-Q100
2개 품목 1-2개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account