32-bit Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
(1)
(2)
(1)
No. of I/O's
=22I/O's
1
(1)
(2)
(2)
(2)
(1)
(3)
(1)
(6)
Product Range
(1)
(2)
(1)
(2)
Device Core
(1)
(1)
(2)
(1)
Data Bus Width
(6)
Operating Frequency Max
(2)
(2)
(1)
(1)
Program Memory Size
(1)
(4)
(1)
No. of Pins
(2)
(3)
(1)
IC Case / Package
(3)
(1)
(1)
(1)
Interfaces
(1)
(2)
(1)
(2)
RAM Memory Size
(3)
(1)
(2)
포장
(5)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,743 25+₩2,522 100+₩2,513 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SOIC | 22I/O's | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | ||||||
Each | 1+₩2,960 25+₩2,751 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | 25MHz | 64KB | 28Pins | SPDIP | 22I/O's | I2S, LIN, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MM | - | ||||||
Each | 1+₩4,696 10+₩3,153 50+₩3,019 100+₩2,884 250+₩2,711 가격 더 알아보기 | RX Family RX100 Series RX13T Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 32Pins | LQFP | 22I/O's | I2C, SCI, SPI, UART | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+₩7,123 10+₩5,404 25+₩4,973 50+₩4,737 100+₩4,500 가격 더 알아보기 | Coldfire+ Family MCF51QU Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 32KB | 32Pins | QFN | 22I/O's | I2C, SPI, UART | 8KB | 6Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | ColdFire+ | MCF51QU | - | ||||||
Each | 1+₩4,350 10+₩3,120 50+₩2,955 100+₩2,790 250+₩2,617 가격 더 알아보기 | RX Family RX100 Series RX13T Group Microcontrollers | - | 32 bit | 32MHz | 64KB | 32Pins | LQFP | 22I/O's | I2C, SPI, UART, USART | 12KB | 5Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
3123295 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩15,568 10+₩15,381 25+₩15,194 50+₩15,007 100+₩14,819 | Piccolo (C2000) Family TMS320F2802x Series Microcontrollers | C2000 | 32 bit | 60MHz | 64KB | 48Pins | LQFP | 22I/O's | I2C, SPI, UART | 10KB | 13Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2802x | AEC-Q100 | |||||