32-bit Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
No. of I/O's
=283I/O's
1
(1)
(2)
(2)
(2)
(1)
(3)
(6)
(24)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
Operating Frequency Max
(4)
(2)
Program Memory Size
(6)
No. of Pins
(4)
(2)
IC Case / Package
(6)
Interfaces
(1)
(5)
RAM Memory Size
(6)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩117,047 5+₩107,167 10+₩97,286 25+₩89,479 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+₩109,118 5+₩100,901 10+₩92,684 25+₩88,461 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 200+₩103,497 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+₩122,196 5+₩112,764 10+₩103,331 25+₩100,202 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 300MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+₩111,397 5+₩102,041 10+₩92,684 25+₩85,484 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+₩109,149 5+₩99,990 10+₩90,831 25+₩86,927 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, Ethernet, SCI, SPI | 512KB | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||