0
0 개 품목₩0

32-bit Microcontrollers :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2097775

RoHS

Each
1+₩7,515
25+₩7,348
100+₩7,180
160+₩7,043
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
TQFP
33I/O's
I2C, LIN, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2357347

RoHS

Each
1+₩8,076
25+₩7,414
100+₩6,679
160+₩6,546
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
TQFP
33I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2313971

RoHS

Each
1+₩28,027
10+₩22,295
25+₩21,155
50+₩20,427
100+₩19,699
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
44Pins
LQFP
33I/O's
CAN, I2C, SCI, SPI, USB
16KB
8Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
2357346

RoHS

Each
1+₩5,582
25+₩5,204
100+₩4,966
160+₩4,790
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
44Pins
TQFP
33I/O's
I2C, I2S, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2360349

RoHS

Each
1+₩5,696
25+₩5,311
100+₩5,068
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
44Pins
QFN
33I/O's
I2C, I2S, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2360352

RoHS

Each
1+₩8,278
25+₩7,602
100+₩7,450
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
44Pins
QFN
33I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
4147247

RoHS

Each
1+₩20,930
10+₩16,468
25+₩16,301
50+₩16,134
100+₩15,966
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32 bit
120MHz
1MB
48Pins
LQFP
33I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
12Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
7개 품목 1-7개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account