0
0 개 품목₩0

32-bit Microcontrollers :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2474839

RoHS

Each
1+₩6,738
25+₩6,177
100+₩5,600
160+₩5,488
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2474840

RoHS

Each
1+₩7,745
25+₩7,083
100+₩6,406
160+₩6,278
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2406564

RoHS

Each
1+₩12,034
25+₩11,794
100+₩11,553
160+₩11,312
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
64Pins
TQFP
49I/O's
I2C, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2465603

RoHS

Each
1+₩10,278
25+₩10,073
100+₩9,867
160+₩9,682
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2474841

RoHS

Each
1+₩10,207
25+₩10,049
100+₩9,875
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
64Pins
QFN
49I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
3582481

RoHS

Each
1+₩14,496
25+₩13,301
100+₩12,063
160+₩11,822
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
TQFP
49I/O's
CAN, I2C, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
3580708

RoHS

Each
1+₩7,342
25+₩6,738
100+₩6,104
160+₩5,982
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
256KB
64Pins
TQFP
49I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
3385562

RoHS

Each
1+₩9,832
25+₩9,012
100+₩8,765
160+₩8,518
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
256KB
64Pins
TQFP
49I/O's
I2C, I2S, SPI, UART
64KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
2991828

RoHS

Each
1+₩12,251
25+₩10,178
100+₩10,164
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
64Pins
QFN
49I/O's
I2C, I2S, SPI, UART, USB
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
4147246

RoHS

Each
1+₩20,930
10+₩16,497
25+₩14,726
50+₩14,445
100+₩14,164
가격 더 알아보기
RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers
G3KH
32 bit
120MHz
1MB
64Pins
LQFP
49I/O's
CAN, Ethernet, I2C, LIN, UART
128KB
21Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
RH850
RH850/F1xx
4691493

RoHS

Each
1+₩3,009
25+₩2,949
100+₩2,889
160+₩2,829
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
128KB
64Pins
TQFP
49I/O's
I2C, I2S, SPI, UART
16KB
22Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
4691500

RoHS

Each
1+₩2,909
25+₩2,851
100+₩2,793
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
64KB
64Pins
VQFN-EP
49I/O's
I2C, I2S, SPI, UART
16KB
22Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
4691492

RoHS

Each
1+₩3,067
25+₩3,006
100+₩2,945
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
128KB
64Pins
VQFN-EP
49I/O's
I2C, I2S, SPI, UART
16KB
22Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
4691497

RoHS

Each
1+₩2,750
25+₩2,695
100+₩2,640
160+₩2,585
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
32KB
64Pins
TQFP
49I/O's
I2C, I2S, SPI, UART
8KB
22Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
4691501

RoHS

Each
1+₩2,880
25+₩2,823
100+₩2,765
160+₩2,708
PIC32 Family PIC32AK Series Microcontrollers
PIC32
32 bit
200MHz
64KB
64Pins
TQFP
49I/O's
I2C, I2S, SPI, UART
16KB
22Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32AK
3582480

RoHS

Each
1+₩13,575
25+₩13,304
100+₩13,032
160+₩12,761
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
TQFP
49I/O's
I2C, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
3589382

RoHS

Each
1+₩13,949
25+₩13,671
100+₩13,392
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
VQFN
49I/O's
I2C, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
3589381

RoHS

Each
1+₩14,510
25+₩13,417
100+₩13,172
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
VQFN
49I/O's
CAN, I2C, LIN, SPI, UART, USB
256KB
26Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
2765503

RoHS

Each
1+₩14,222
25+₩13,755
100+₩13,287
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
QFN
49I/O's
CAN, I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
19개 품목 1-19개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account