32-bit Microcontrollers :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
(1)
No. of I/O's
=96I/O's
1
(1)
(2)
(2)
(2)
(1)
(3)
(6)
(24)
Product Range
(4)
(1)
Device Core
(4)
(1)
Data Bus Width
(5)
Operating Frequency Max
(1)
(3)
(1)
Program Memory Size
(4)
(1)
No. of Pins
(5)
IC Case / Package
(3)
(2)
Interfaces
(3)
(1)
(1)
RAM Memory Size
(4)
(1)
포장
(4)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩57,826 5+₩52,704 10+₩47,582 25+₩43,892 50+₩43,880 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | ||||||
Each | 1+₩54,801 5+₩49,618 10+₩44,435 25+₩40,282 50+₩40,279 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 66MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | ||||||
Each | 1+₩52,474 5+₩47,477 10+₩42,480 25+₩40,480 50+₩38,479 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | 0°C | 70°C | Surface Mount | ColdFire V2 | MCF5225x | ||||||
Each | 1+₩57,984 5+₩52,878 10+₩47,771 25+₩43,892 50+₩43,880 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | MAPBGA | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩22,139 10+₩19,832 25+₩18,745 50+₩18,152 100+₩17,591 | SPC5 Family SPC56EL70L5 Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 2MB | 144Pins | LQFP | 96I/O's | CAN, LIN, SPI, UART | 192KB | 32Channels | 12Bit | 3V | 3.63V | -40°C | 125°C | Surface Mount | SPC56 | SPC56XL | ||||||