0
0 개 품목₩0

32-bit Microcontrollers :

100개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2218390

RoHS

Each
1+₩53,725
5+₩50,328
10+₩46,932
25+₩43,638
50+₩42,766
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2218388

RoHS

Each
1+₩56,781
5+₩51,714
10+₩46,647
25+₩44,114
50+₩43,495
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3677508

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩34,618
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, Ethernet, I2C, SPI
240KB
50Channels
12Bit
-
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
1698075

RoHS

Each
1+₩57,826
5+₩52,704
10+₩47,582
25+₩43,892
50+₩43,880
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2946857

RoHS

Each
1+₩19,303
10+₩18,657
25+₩17,522
50+₩14,821
100+₩14,748
가격 더 알아보기
RX Family RX600 Series RX621 Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
105I/O's
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
1972028

RoHS

Each
1+₩23,996
25+₩21,822
100+₩21,444
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
144Pins
LQFP
123I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
3V
5.5V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
1841635

RoHS

Each
1+₩19,649
25+₩17,879
100+₩16,180
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
109I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
2454785

RoHS

Each
1+₩20,937
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
144Pins
LQFP
121I/O's
CAN, I2C, SCI, SPI
80KB
20Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2499362

RoHS

Each
1+₩23,176
25+₩21,966
100+₩21,527
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
1MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3213813

RoHS

Each
1+₩26,228
10+₩19,923
25+₩16,799
50+₩16,792
100+₩16,785
가격 더 알아보기
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
1MB
144Pins
LFQFP
122I/O's
I2C, SPI, UART
96KB
16Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3638154

RoHS

Each
1+₩25,105
25+₩21,219
100+₩21,090
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
Ethernet, I2C, SPI, UART, USB
512KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
1715452

RoHS

Each
1+₩23,061
25+₩20,959
100+₩18,987
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
256KB
144Pins
LQFP
110I/O's
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
2313993

RoHS

Each
1+₩54,801
5+₩49,618
10+₩44,435
25+₩40,282
50+₩40,279
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
66MHz
512KB
144Pins
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
2499364

RoHS

Each
1+₩25,076
25+₩23,348
100+₩22,882
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2218389

RoHS

Each
1+₩57,809
5+₩52,173
10+₩46,537
25+₩43,718
50+₩42,845
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
4147174

RoHS

Each
1+₩27,019
10+₩22,114
25+₩19,518
50+₩18,940
100+₩18,468
RX Family RX600 Series RX63T Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
81I/O's
CAN, I2C, SCI, SPI, USB
48KB
20Channels
10Bit, 12Bit
4V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
4147185

RoHS

Each
1+₩13,200
10+₩10,249
25+₩8,954
50+₩8,774
100+₩8,594
가격 더 알아보기
RX Family RX600 Series RX651 Group Microcontrollers
RX
32 bit
120MHz
768KB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
256KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
4147205

RoHS

Each
1+₩25,939
10+₩20,585
25+₩18,253
50+₩17,929
100+₩17,605
가격 더 알아보기
RX Family RX600 Series RX66N Group Microcontrollers
RX
32 bit
120MHz
4MB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2313992

RoHS

Each
1+₩52,474
5+₩47,477
10+₩42,480
25+₩40,480
50+₩38,479
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
-
1698076

RoHS

Each
1+₩57,984
5+₩52,878
10+₩47,771
25+₩43,892
50+₩43,880
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5225x
-
1712565

RoHS

Each
1+₩21,103
25+₩20,681
100+₩20,259
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
512KB
144Pins
LQFP
109I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
2496734

RoHS

Each
1+₩26,124
25+₩23,960
100+₩23,481
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
48Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2929220

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩29,120
10+₩23,204
25+₩20,830
50+₩20,463
100+₩20,096
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, SPI
192KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3514449

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩23,319
10+₩18,185
25+₩17,232
50+₩16,232
100+₩15,540
가격 더 알아보기
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
1MB
144Pins
TQFP-EP
-
ASCLIN, CAN, Ethernet, FlexRay, I2S, SPI, SENT
193KB
24Channels
12Bit
1.17V
1.43V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3677507

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩24,257
10+₩21,049
25+₩19,515
50+₩18,583
100+₩18,197
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2MB
144Pins
TQFP
120I/O's
CAN, SPI
192KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
100개 품목 1-25개
4 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account