0
0 개 품목₩0

32-bit Microcontrollers :

3개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2314709
Each
1+₩295,368
5+₩261,567
10+₩255,797
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
1579888

RoHS

Each
200+₩167,380
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
512KB
388Pins
BGA
56I/O's
QSPI, SCI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1691537

RoHS

Each
1+₩323,485
5+₩286,466
10+₩280,147
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
CAN, QSPI, SCI
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3개 품목 1-3개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account