0
0 개 품목₩0

32-bit Microcontrollers :

107개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2218390

RoHS

Each
1+₩53,725
5+₩50,328
10+₩46,932
25+₩43,638
50+₩42,766
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2317937

RoHS

Each
1+₩19,290
25+₩17,691
100+₩16,849
119+₩16,007
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
AEC-Q100
2218388

RoHS

Each
1+₩56,781
5+₩51,714
10+₩46,647
25+₩44,114
50+₩43,495
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2102745

RoHS

Each
1+₩89,302
5+₩83,310
10+₩77,317
25+₩71,047
50+₩69,627
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
150MHz
4MB
176Pins
LQFP
84I/O's
CAN, SCI, SPI
192KB
40Channels
12Bit
1.14V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1579886

RoHS

Each
1+₩173,348
5+₩159,338
10+₩145,328
25+₩134,127
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2314668
Each
1+₩174,457
5+₩161,204
10+₩147,951
25+₩140,176
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2164290
Each
1+₩175,295
5+₩166,571
10+₩157,847
25+₩137,169
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
264MHz
4MB
516Pins
PBGA
-
CAN, SCI, SPI
265KB
64Channels
12Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3625287

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩50,433
5+₩45,198
10+₩39,963
25+₩37,676
50+₩34,369
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
4MB
176Pins
LQFP
-
0
672KB
56Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
2450448

RoHS

Each
1+₩204,382
5+₩188,232
10+₩172,082
25+₩159,209
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
3MB
416Pins
TEPBGA
256I/O's
CAN, SCI, SPI
128KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
3625283

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩78,507
5+₩71,612
10+₩64,717
25+₩61,321
50+₩58,024
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
6MB
292Pins
LFBGA
166I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
4.25MB
102Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
2454785

RoHS

Each
1+₩20,937
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
144Pins
LQFP
121I/O's
CAN, I2C, SCI, SPI
80KB
20Channels
10Bit, 12Bit
3V
5.5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
3766522

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩55,390
5+₩51,799
10+₩48,208
25+₩43,817
50+₩41,183
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
176Pins
eLQFP
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
3124322

RoHS

Each
1+₩78,118
5+₩74,397
10+₩70,676
25+₩58,729
50+₩57,779
Delfino (C2000) Family TMS320F2833x Series
C2000
32 bit
150MHz
512KB
176Pins
HLQFP
88I/O's
CAN, I2C, SPI, UART
68KB
16Channels
12Bit
1.805V
1.995V
-40°C
125°C
Surface Mount
Delfino (C2000)
TMS320F2833x
AEC-Q100
3294294

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩14,107
10+₩10,955
25+₩10,869
50+₩10,783
100+₩10,697
가격 더 알아보기
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3766520

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩59,305
5+₩57,268
10+₩55,231
25+₩53,194
50+₩51,156
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
302Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
3766521

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩60,917
5+₩58,313
10+₩55,708
25+₩53,103
50+₩50,498
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
386Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
3128731

RoHS

Each
1+₩107,876
5+₩102,406
10+₩96,934
25+₩94,212
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
3294294RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩10,955
25+₩10,869
50+₩10,783
100+₩10,697
250+₩10,610
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
2080103

RoHS

Each
1+₩25,335
10+₩20,046
25+₩18,724
50+₩18,652
100+₩18,651
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
256KB
64Pins
LQFP
37I/O's
CAN, SCI, SPI
20KB
16Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2314671
Each
1+₩689,143
5+₩624,028
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-55°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
3625285

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩51,637
5+₩48,124
10+₩44,611
25+₩42,326
50+₩38,606
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
6MB
176Pins
LQFP
127I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI
1.1MB
80Channels
10Bit, 12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC3xx
AEC-Q100
2102751

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩65,408
5+₩59,081
10+₩54,006
25+₩50,514
50+₩49,954
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
1MB
176Pins
LQFP
133I/O's
CAN, I2C, SCI, SPI
48KB
16Channels
10Bit
3.3V
5V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2218389

RoHS

Each
1+₩57,809
5+₩52,173
10+₩46,537
25+₩43,718
50+₩42,845
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2311291

RoHS

Each
1+₩91,578
5+₩82,719
10+₩75,614
25+₩70,725
50+₩69,941
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
125MHz
2MB
208Pins
LQFP
150I/O's
CAN, I2C, SPI
64KB
20Channels
10Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2314709
Each
1+₩307,526
5+₩278,468
10+₩272,326
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
107개 품목 1-25개
5 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account