0
0 개 품목₩0

32-bit Microcontrollers :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1579886

RoHS

Each
1+₩173,348
5+₩159,338
10+₩145,328
25+₩134,127
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2314668
Each
1+₩174,457
5+₩161,204
10+₩147,951
25+₩140,176
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2450448

RoHS

Each
1+₩204,382
5+₩188,232
10+₩172,082
25+₩159,209
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
3MB
416Pins
TEPBGA
256I/O's
CAN, SCI, SPI
128KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2314671
Each
1+₩689,143
5+₩624,028
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-55°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2450491

RoHS

Each
1+₩96,412
5+₩84,393
10+₩77,515
25+₩73,513
50+₩72,435
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
324Pins
TEPBGA
192I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2820343

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩93,099
5+₩84,092
10+₩76,869
25+₩71,899
50+₩71,102
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
208Pins
MAPBGA
192I/O's
CAN, SCI, SPI
64KB
34Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2776014

RoHS

Each
1+₩239,911
5+₩217,242
10+₩212,451
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
PBGA
238I/O's
CAN, I2C, SPI
80KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
7개 품목 1-7개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account