0
0 개 품목₩0

32-bit Microcontrollers :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2775021

RoHS

Each
1+₩7,650
25+₩7,526
100+₩7,376
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3636623

RoHS

Each
1+₩7,719
25+₩7,043
100+₩6,761
160+₩6,479
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
128KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2765509

RoHS

Each
1+₩8,672
25+₩7,940
100+₩7,630
160+₩7,319
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
256KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2765506

RoHS

Each
1+₩8,147
25+₩7,995
100+₩7,775
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
256KB
28Pins
QFN
17I/O's
I2C, I2S, SPI, UART
64KB
9Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX2xx
-
2313978

RoHS

Each
1+₩19,553
10+₩15,404
25+₩14,574
50+₩13,744
100+₩13,230
가격 더 알아보기
Coldfire V1 Family MCF51EM Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
80Pins
LQFP
40I/O's
I2C, SCI, SPI
8KB
14Channels
16Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51EM
-
2314709
Each
1+₩295,368
5+₩261,567
10+₩255,797
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
QSPI, UART
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2314661

RoHS

Each
1+₩178,975
5+₩158,494
10+₩154,998
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
512KB
388Pins
BGA
56I/O's
CAN, SPI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2775022

RoHS

Each
1+₩9,541
25+₩8,587
100+₩8,078
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
44Pins
QFN
35I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2765508

RoHS

Each
1+₩8,617
25+₩7,871
100+₩7,714
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
256KB
44Pins
QFN
35I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1579888

RoHS

Each
200+₩167,380
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
512KB
388Pins
BGA
56I/O's
QSPI, SCI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
1691537

RoHS

Each
1+₩323,485
5+₩286,466
10+₩280,147
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
56MHz
1MB
388Pins
BGA
56I/O's
CAN, QSPI, SCI
36KB
80Channels
10Bit
2.5V
2.7V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
11개 품목 1-11개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account