"DEFENDER SECURITY"의 검색 결과6
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,040 10+ ₩983 100+ ₩926 500+ ₩782 1000+ ₩730 가격 더 알아보기 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ ₩2,042 10+ ₩1,953 50+ ₩1,864 100+ ₩1,774 250+ ₩1,685 가격 더 알아보기 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ ₩3,679 10+ ₩2,494 50+ ₩2,370 100+ ₩2,245 250+ ₩2,120 가격 더 알아보기 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ ₩1,856 10+ ₩1,214 50+ ₩1,213 100+ ₩1,212 250+ ₩1,211 가격 더 알아보기 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 3000+ ₩1,285 9000+ ₩998 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩872 50+ ₩833 100+ ₩794 500+ ₩755 1500+ ₩715 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||