"Micro-One"의 검색 결과149
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,257 25+ ₩6,349 100+ ₩5,539 | PIC12 Family PIC12CE6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | ||||||
Each | 1+ ₩8,813 25+ ₩8,657 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+ ₩9,180 25+ ₩9,138 50+ ₩8,698 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | DIP | 13I/O's | - | 36Byte | 4Channels | 8Bit | 3V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ ₩17,645 25+ ₩15,439 | PIC18 Family PIC18Cxx2 Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18Cx | ||||||
Each | 1+ ₩6,247 25+ ₩5,467 100+ ₩4,553 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | ||||||
Each | 1+ ₩3,242 25+ ₩3,178 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ ₩12,764 25+ ₩12,509 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 40Pins | DIP | 33I/O's | I2C, SPI | 128Byte | - | - | 4V | 6V | -55°C | 125°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+ ₩10,308 25+ ₩10,244 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ ₩3,866 25+ ₩3,789 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 3KB | 18Pins | DIP | 12I/O's | RS232 | 73Byte | - | - | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ ₩6,017 25+ ₩5,265 100+ ₩4,362 | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | 4MHz | 3.5KB | 8Pins | DIP | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 125°C | Through Hole | PIC12 | PIC12C6xx | ||||||
Each | 1+ ₩7,948 25+ ₩7,790 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 28Pins | DIP | 20I/O's | - | 24Byte | - | - | 3V | 6.25V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ ₩3,778 25+ ₩3,704 | PIC16 Family PIC16C62x Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | WSOIC | 13I/O's | - | 96Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C62x | ||||||
Each | 1+ ₩7,522 25+ ₩7,372 100+ ₩7,221 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 20MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | - | - | 2.5V | 6.25V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||
Each | 1+ ₩8,541 25+ ₩8,515 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | SOIC | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16C6x | ||||||
Each | 1+ ₩13,977 25+ ₩13,446 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 4MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 2.5V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+ ₩3,297 25+ ₩2,885 100+ ₩2,403 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | SOIJ | 6I/O's | - | 25Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | ||||||
Each | 1+ ₩7,995 25+ ₩7,851 | PIC16 Family PIC16C6x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | ||||||
Each | 1+ ₩3,935 25+ ₩3,858 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 896Byte | 28Pins | DIP | 20I/O's | RS232 | 24Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ ₩3,108 25+ ₩2,720 100+ ₩2,265 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 1.5KB | 8Pins | DIP | 6I/O's | - | 41Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+ ₩3,773 25+ ₩3,698 100+ ₩3,623 | PIC12 Family PIC12C5xx Series Microcontrollers | PIC12 | 4MHz | 768Byte | 8Pins | DIP | 6I/O's | - | 25Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Through Hole | PIC12 | PIC12C5xx | ||||||
Each | 1+ ₩4,043 25+ ₩3,537 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16C5x | ||||||
Each | 1+ ₩25,289 25+ ₩24,329 | PIC17 Family PIC17C75x Series Microcontrollers | PIC17 | 33MHz | 32KB | 68Pins | LCC | 50I/O's | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC17 | PIC17C7xx | ||||||
Each | 1+ ₩8,011 25+ ₩7,967 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 24MHz | 14KB | 28Pins | NDIP | 22I/O's | SCI, USART | 256Byte | 5Channels | 8Bit | 4.35V | 5.25V | -40°C | 85°C | Through Hole | PIC16 | PIC16C7x | ||||||
Each | 1+ ₩5,428 25+ ₩4,750 100+ ₩3,956 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 768Byte | 28Pins | SOIC | 20I/O's | RS232 | 24Byte | - | - | 2.5V | 5.5V | 0°C | 70°C | Surface Mount | PIC16 | PIC16C5x | ||||||
Each | 1+ ₩3,710 25+ ₩3,636 | PIC16 Family PIC16C5x Series Microcontrollers | PIC16 | 4MHz | 1.5KB | 18Pins | DIP | 12I/O's | RS232 | 25Byte | - | - | 3V | 5.5V | -55°C | 125°C | Through Hole | PIC16 | PIC16C5x | ||||||