"NXP"의 검색 결과301
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,276 10+ ₩1,654 50+ ₩1,637 100+ ₩1,291 250+ ₩1,263 가격 더 알아보기 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | - | ||||||
Each | 1+ ₩13,755 10+ ₩12,380 25+ ₩11,646 50+ ₩11,301 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ ₩20,929 10+ ₩16,467 25+ ₩15,350 50+ ₩14,737 100+ ₩14,123 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | LQFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each | 1+ ₩22,020 10+ ₩17,355 25+ ₩16,187 50+ ₩15,546 100+ ₩14,904 가격 더 알아보기 | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||
Each | 1+ ₩43,324 10+ ₩34,883 25+ ₩32,509 50+ ₩31,484 100+ ₩30,459 | HC08 Family HC08GP Series Microcontrollers | HC08 | 8MHz | 32KB | 44Pins | QFP | 33I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 8Bit | 2.7V | 3.3V | 0°C | 70°C | Surface Mount | HC08 | HC08GP | - | ||||||
Each | 1+ ₩12,412 10+ ₩12,402 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | ||||||
Each | 1+ ₩66,356 5+ ₩60,248 10+ ₩54,140 25+ ₩51,086 50+ ₩50,065 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8MHz | 60KB | 64Pins | QFP | 52I/O's | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each | 1+ ₩31,994 10+ ₩25,515 25+ ₩23,896 50+ ₩23,007 100+ ₩22,117 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ ₩2,432 10+ ₩1,793 50+ ₩1,438 100+ ₩1,369 250+ ₩1,352 가격 더 알아보기 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+ ₩16,426 10+ ₩13,575 25+ ₩12,862 50+ ₩12,284 100+ ₩11,705 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 16KB | 44Pins | LQFP | 34I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each | 1+ ₩3,350 | S08 Family S08FL Series Microcontrollers | HCS08 | 20MHz | 8KB | 32Pins | LQFP | 30I/O's | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08FL | - | ||||||
Each | 1+ ₩26,891 10+ ₩20,839 25+ ₩19,324 50+ ₩18,504 100+ ₩17,710 가격 더 알아보기 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | ||||||
Each | 1+ ₩27,817 10+ ₩22,080 25+ ₩20,648 50+ ₩19,861 100+ ₩19,074 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ ₩18,125 10+ ₩14,188 25+ ₩13,204 50+ ₩12,664 100+ ₩12,124 가격 더 알아보기 | S08 Family S08AC Series Microcontrollers | HCS08 | 40MHz | 60KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AC | - | ||||||
Each | 1+ ₩8,791 10+ ₩6,716 25+ ₩5,642 50+ ₩5,533 100+ ₩5,424 가격 더 알아보기 | S08 Family S08QG Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SCI, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QG | - | ||||||
Each | 1+ ₩30,328 10+ ₩24,210 25+ ₩22,681 50+ ₩21,822 100+ ₩20,962 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 48Pins | LQFP | 40I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ ₩27,132 10+ ₩21,525 25+ ₩20,124 50+ ₩19,354 100+ ₩18,584 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 60KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩21,740 10+ ₩16,520 25+ ₩15,833 50+ ₩14,906 100+ ₩13,979 가격 더 알아보기 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 32KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each | 1+ ₩59,048 5+ ₩55,137 10+ ₩51,225 25+ ₩49,292 50+ ₩48,307 | HC08 Family HC08AZ Series Microcontrollers | HC08 | 8.4MHz | 60KB | 64Pins | QFP | 52I/O's | SCI, SPI | 2KB | 15Channels | 8Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | HC08 | HC08AZ | - | ||||||
Each | 1+ ₩2,822 10+ ₩2,073 50+ ₩1,684 100+ ₩1,591 250+ ₩1,575 가격 더 알아보기 | S08 Family S08PA Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | UART | 512Byte | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PA | - | ||||||
Each | 1+ ₩22,721 10+ ₩17,828 25+ ₩16,582 50+ ₩15,982 100+ ₩15,382 가격 더 알아보기 | S08 Family S08D Series Microcontrollers | HCS08 | 40MHz | 32KB | 32Pins | LQFP | 26I/O's | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08DZ | - | ||||||
Each | 1+ ₩20,929 10+ ₩16,467 25+ ₩15,350 50+ ₩14,649 100+ ₩13,948 가격 더 알아보기 | S08 Family S08AW Series Microcontrollers | HCS08 | 40MHz | 32KB | 64Pins | QFP | 54I/O's | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08AW | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,411 10+ ₩10,324 25+ ₩10,237 50+ ₩10,149 100+ ₩10,062 가격 더 알아보기 | S08 Family S08GT Series Microcontrollers | HCS08 | 40MHz | 8KB | 44Pins | QFP | 36I/O's | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08GT | - | ||||||
Each | 1+ ₩4,424 10+ ₩3,117 | S08 Family S08PT Series Microcontrollers | HCS08 | 20MHz | 16KB | 32Pins | LQFP | 28I/O's | SPI, UART | 2KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S08 | S08PT | - | ||||||
Each | 1+ ₩8,659 10+ ₩7,288 25+ ₩6,996 50+ ₩6,823 100+ ₩6,650 가격 더 알아보기 | S08 Family S08JM Series Microcontrollers | HCS08 | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||