"design"의 검색 결과115
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩17,282 25+ ₩15,122 100+ ₩12,530 160+ ₩10,572 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ ₩1,164 | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | 4MHz | 384Byte | 8Pins | DIP | 4I/O's | - | 16Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC10 | PIC10F20x | AEC-Q100 | ||||||
Each | 1+ ₩3,363 25+ ₩3,296 | AVR ATtiny Family ATtiny2313 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | DIP | 18I/O's | I2C, SPI, UART | 128Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ ₩15,294 | PIC18 Family PIC18F66xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | ||||||
Each | 1+ ₩5,413 25+ ₩4,736 100+ ₩3,924 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ ₩4,090 25+ ₩3,502 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F4xK40 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,511 25+ ₩2,382 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xK40 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,927 25+ ₩2,769 | PIC18 Family PIC18LFxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | QFN | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF27Kxx | - | ||||||
Each | 1+ ₩3,247 25+ ₩3,015 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 128KB | 28Pins | QFN | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK40 | - | ||||||
Each | 1+ ₩2,800 25+ ₩2,445 | PIC18 Family PIC18FxxK40 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F2xK40 | - | ||||||
Each | 1+ ₩5,627 25+ ₩4,923 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 40Pins | DIP | 35I/O's | EUSART | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ ₩7,374 25+ ₩6,453 100+ ₩5,347 160+ ₩4,793 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ ₩12,530 25+ ₩12,280 100+ ₩12,029 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pins | TQFP | 78I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ ₩19,849 25+ ₩19,849 | PIC18 Family PIC18F67xx Series Microcontrollers | PIC18 | 40MHz | 128KB | 64Pins | TQFP | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F67xx | - | ||||||
Each | 1+ ₩9,966 25+ ₩9,818 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x2x | - | ||||||
Each | 1+ ₩13,323 25+ ₩11,657 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ ₩10,707 25+ ₩10,493 100+ ₩10,279 160+ ₩10,065 | PIC18 Family PIC18F J6x Series Microcontrollers | PIC18 | 41.66MHz | 128KB | 64Pins | TQFP | 39I/O's | EUSART, I2C, SPI | 3.84KB | 11Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J6x | - | ||||||
Each | 1+ ₩13,715 25+ ₩13,441 100+ ₩13,167 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ ₩11,723 25+ ₩11,554 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 33I/O's | I2C, SPI, USART | 368Byte | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ ₩14,400 25+ ₩14,112 100+ ₩13,824 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16Byte | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | - | ||||||
Each | 1+ ₩2,033 25+ ₩1,993 100+ ₩1,960 | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | 16MHz | 8KB | 14Pins | SOIC | 12I/O's | I2C, SPI, USART | 512Byte | 12Channels | 10Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | ||||||
Each | 1+ ₩9,398 25+ ₩9,211 100+ ₩9,023 119+ ₩8,835 | PIC18 Family PIC18FJ5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 80Pins | TQFP | 65I/O's | EUSART, I2C, SPI, USB | 3.8KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | ||||||
Each | 1+ ₩8,086 25+ ₩7,925 100+ ₩7,763 160+ ₩7,601 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ ₩4,953 25+ ₩4,854 100+ ₩4,755 250+ ₩4,656 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | SPI, USART, USB | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | - | ||||||
Each | 1+ ₩8,040 25+ ₩7,880 100+ ₩7,719 416+ ₩7,558 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | VQFN | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||