"AVR64DU"의 검색 결과6
모든 필터
모두 펼치기
제조업체
(6)
Product Range
(2)
Device Core
(6)
Operating Frequency Max
(6)
Program Memory Size
(6)
No. of Pins
(4)
(2)
IC Case / Package
(1)
(1)
(1)
(3)
No. of I/O's
(3)
(1)
(2)
Interfaces
(4)
(2)
RAM Memory Size
(6)
ADC Channels
(4)
(2)
포장
(5)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,843 25+₩3,598 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SPDIP | 20I/O's | I2C, TWI, SPI, USART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DU | AVR64DU | - | ||||||
Each | 1+₩1,981 25+₩1,828 100+₩1,674 | AVR DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SSOP | 20I/O's | SPI, TWI, UART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR64DU | - | ||||||
Each | 1+₩1,831 25+₩1,689 100+₩1,547 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | VQFN-EP | 20I/O's | I2C, TWI, SPI, USART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩1,845 25+₩1,804 100+₩1,685 3300+₩1,565 | AVR DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | VQFN-EP | 21I/O's | SPI, TWI, UART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DU | AVR64DU | - | ||||||
Each | 1+₩1,974 25+₩1,805 100+₩1,785 250+₩1,765 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 24I/O's | I2C, TWI, SPI, USART, USB | 8KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | - | ||||||
Each | 1+₩1,995 25+₩1,831 100+₩1,762 490+₩1,693 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN-EP | 24I/O's | I2C, TWI, SPI, USART, USB | 8KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | - | ||||||