8-bit Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
MCU Family
=AVR EA
1
(12)
(121)
(1)
(146)
(268)
(160)
(59)
(9)
Product Range
(6)
Device Core
(6)
Operating Frequency Max
(6)
Program Memory Size
(6)
No. of Pins
(2)
(2)
(2)
IC Case / Package
(1)
(1)
(1)
(1)
(2)
No. of I/O's
(2)
(2)
(2)
Interfaces
(5)
(1)
RAM Memory Size
(6)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,146 25+₩1,973 100+₩1,785 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 48Pins | VQFN-EP | 41I/O's | I2C, TWI, SPI, USART | 6KB | 28Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | ||||||
Each | 1+₩2,131 25+₩2,016 100+₩1,829 250+₩1,815 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 48Pins | TQFN-EP | 41I/O's | I2C, SPI, USART | 6KB | 28Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | ||||||
Each | 1+₩1,627 25+₩1,383 100+₩1,370 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 28Pins | SSOP | 23I/O's | I2C, SPI, USART | 6KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | ||||||
Each | 1+₩3,916 25+₩3,560 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 28Pins | SPDIP | 23I/O's | I2C, SPI, USART | 6KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR EA | AVR64EA | ||||||
Each | 1+₩1,785 25+₩1,700 100+₩1,541 490+₩1,526 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, USART | 6KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | ||||||
Each | 1+₩1,930 25+₩1,757 100+₩1,599 250+₩1,574 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 32Pins | TQFP-EP | 27I/O's | I2C, SPI, USART | 6KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | ||||||