8-bit Microcontrollers :
13개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(13)
MCU Family
=PIC18-Q17
1
(12)
(121)
(1)
(146)
(268)
(160)
(59)
(9)
Product Range
(13)
Device Core
(13)
Operating Frequency Max
(13)
Program Memory Size
(1)
(4)
(8)
No. of Pins
(4)
(3)
(2)
(4)
IC Case / Package
(1)
(2)
(1)
(1)
(1)
(4)
(3)
No. of I/O's
(4)
(5)
(4)
Interfaces
(13)
RAM Memory Size
(1)
(4)
(8)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,348 25+₩2,155 100+₩2,064 160+₩1,972 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,345 25+₩2,188 100+₩2,120 250+₩2,090 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩3,701 25+₩3,170 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,359 25+₩2,186 100+₩2,144 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,403 25+₩2,196 100+₩2,027 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,762 25+₩2,527 100+₩2,423 160+₩2,319 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,348 25+₩2,155 100+₩2,112 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,694 25+₩2,498 100+₩2,449 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,403 25+₩2,196 100+₩2,112 250+₩2,027 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 1KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,762 25+₩2,541 100+₩2,319 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,168 25+₩1,997 100+₩1,825 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩2,306 25+₩2,121 100+₩1,935 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | ||||||
Each | 1+₩3,094 25+₩2,689 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18-Q17 | PIC18FxxQ71 | ||||||