0
0 개 품목₩0

8-bit Microcontrollers :

14개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
1288332

RoHS

Each
1+₩26,537
25+₩26,007
100+₩25,476
AVR ATmega Family ATmega256X Series Microcontrollers
AVR
16MHz
256KB
64Pins
TQFP
54I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1455118

RoHS

Each
1+₩16,200
25+₩14,860
100+₩14,563
AVR ATmega Family ATmega640 Series Microcontrollers
AVR
16MHz
64KB
100Pins
TQFP
86I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1455090

RoHS

Each
1+₩22,139
25+₩21,697
100+₩21,254
AVR ATmega Family ATmega1280 Series Microcontrollers
AVR
16MHz
128KB
100Pins
TQFP
86I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1455094

RoHS

Each
1+₩17,996
25+₩17,637
100+₩17,277
AVR ATmega Family ATmega1281V Series Microcontrollers
AVR
8MHz
128KB
64Pins
TQFP
54I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1455092

RoHS

Each
1+₩17,712
25+₩16,246
100+₩15,922
AVR ATmega Family ATmega1281 Series Microcontrollers
AVR
16MHz
128KB
64Pins
TQFP
54I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
2425122

RoHS

Each
1+₩11,658
AVR ATmega Family ATmega256X Series Microcontrollers
AVR
16MHz
256KB
64Pins
QFN
38I/O's
SPI, USART
32KB
4Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1455091

RoHS

Each
1+₩22,139
25+₩21,697
100+₩21,254
AVR ATmega Family ATmega1280V Series Microcontrollers
AVR
8MHz
128KB
100Pins
TQFP
86I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1972062

RoHS

Each
1+₩17,996
25+₩17,637
100+₩17,277
260+₩16,917
AVR ATmega Family ATmega1281 Series Microcontrollers
AVR
16MHz
128KB
64Pins
QFN
54I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1972063

RoHS

Each
1+₩14,711
AVR ATmega Family ATmega1281V Series Microcontrollers
AVR
8MHz
128KB
64Pins
QFN
54I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1288331

RoHS

Each
1+₩25,755
25+₩24,944
100+₩24,348
AVR ATmega Family ATmega256X Series Microcontrollers
AVR
8MHz
256KB
100Pins
TQFP
86I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1288333

RoHS

Each
1+₩24,424
25+₩23,936
100+₩23,448
AVR ATmega Family ATmega256X Series Microcontrollers
AVR
8MHz
256KB
64Pins
TQFP
54I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
2499188

RoHS

Each
1+₩11,866
25+₩11,629
100+₩11,392
4000+₩11,155
AVR ATmega Family ATmega256X Series Microcontrollers
AVR
16MHz
256KB
48Pins
QFN
33I/O's
I2C, SPI, UART
32KB
7Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
2774971

RoHS

Each
1+₩24,708
25+₩24,214
100+₩23,720
1000+₩23,226
AVR ATmega Family ATmega256X Series Microcontrollers
AVR
16MHz
256KB
64Pins
TQFP
54I/O's
I2C, SPI, USART
8KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
1455119

RoHS

Each
1+₩16,200
25+₩15,876
100+₩15,552
AVR ATmega Family ATmega640 Series Microcontrollers
AVR
8MHz
64KB
100Pins
TQFP
86I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
14개 품목 1-14개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account