8-bit Microcontrollers :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
MCU Series
=ATtiny24
1
(1)
(2)
(2)
(2)
(1)
(8)
(4)
(2)
Product Range
(10)
Device Core
(10)
No. of I/O's
(10)
RAM Memory Size
(10)
ADC Channels
(10)
ADC Resolution
(10)
Supply Voltage Max
(10)
Operating Temperature Min
(10)
MCU Family
(10)
포장
(9)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩1,419 25+₩1,391 100+₩1,363 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATtiny | ATtiny24 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩1,498 25+₩1,469 100+₩1,439 3000+₩1,409 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny24 | ||||||
Each | 1+₩1,403 25+₩1,375 100+₩1,347 490+₩1,319 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 20Pins | QFN | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny24 | ||||||
Each | 1+₩2,364 25+₩2,175 100+₩1,955 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | DIP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny24 | ||||||
Each | 1+₩1,419 25+₩1,391 100+₩1,363 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATtiny | ATtiny24 | ||||||
Each | 1+₩3,325 25+₩2,759 100+₩2,704 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 10MHz | 2KB | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny24 | ||||||
Each | 1+₩1,419 25+₩1,391 100+₩1,363 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | NSOIC | 12I/O's | SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny24 | ||||||
Each | 1+₩3,464 25+₩3,320 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | 20MHz | 2KB | 14Pins | DIP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny24 | ||||||
Each | 1+₩3,461 25+₩3,317 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | - | - | 14Pins | DIP | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny24 | ||||||
Each | 1+₩3,110 25+₩2,981 100+₩2,915 | AVR ATtiny Family ATtiny24 Series Microcontrollers | AVR | - | - | 14Pins | SOIC | 12I/O's | I2C, SPI | 128Byte | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny24 | ||||||