8-bit Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
MCU Series
=C8051F12x
1
(1)
(2)
(2)
(2)
(1)
(8)
(4)
(2)
Product Range
(6)
Device Core
(6)
Operating Frequency Max
(1)
(4)
Program Memory Size
(5)
No. of Pins
(4)
(2)
IC Case / Package
(6)
No. of I/O's
(2)
(4)
Interfaces
(6)
RAM Memory Size
(2)
(3)
포장
(5)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩74,413 5+₩66,101 10+₩57,788 25+₩53,452 50+₩52,732 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | ||||||
Each | 1+₩67,467 5+₩59,715 10+₩55,377 25+₩52,308 50+₩49,974 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | ||||||
Each | 1+₩61,682 5+₩58,492 10+₩55,302 25+₩51,574 50+₩50,179 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 50MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | ||||||
Each | 1+₩68,047 5+₩62,372 10+₩56,697 25+₩52,347 50+₩48,839 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | ||||||
Each | 1+₩58,213 5+₩51,525 10+₩47,781 25+₩45,133 50+₩43,120 | C8051 Family C8051F12x Series Microcontrollers | 8051 | - | - | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | - | 16Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩70,326 5+₩64,354 10+₩58,382 25+₩57,215 50+₩56,047 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | ||||||