8-bit Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
MCU Series
=P89V
1
(1)
(2)
(2)
(2)
(1)
(8)
(4)
(2)
Product Range
(6)
Device Core
(6)
Operating Frequency Max
(1)
Program Memory Size
(1)
No. of Pins
(3)
(2)
IC Case / Package
(4)
(2)
No. of I/O's
(6)
Interfaces
(5)
(1)
RAM Memory Size
(1)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩10,039 10+₩7,680 25+₩7,047 50+₩6,799 100+₩6,532 가격 더 알아보기 | 8051 Family P89V Series Microcontrollers | 8051 | - | - | 44Pins | LCC | 32I/O's | UART | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | P89V | ||||||
Each | 1+₩10,709 10+₩8,192 25+₩7,517 50+₩7,253 100+₩6,968 가격 더 알아보기 | 8051 Family P89V Series Microcontrollers | 8051 | - | - | - | DIP | 32I/O's | SPI, UART | - | - | - | - | - | Through Hole | 8051 | P89V | ||||||
Each | 1+₩4,964 10+₩3,798 25+₩3,485 50+₩3,362 100+₩3,230 가격 더 알아보기 | 8051 Family P89V Series Microcontrollers | 8051 | 33MHz | 32KB | 40Pins | DIP | 32I/O's | SPI, UART | 1KB | 2.7V | 3.6V | 0°C | 70°C | Surface Mount | 8051 | P89V | ||||||
Each | 1+₩9,203 10+₩7,041 25+₩6,460 50+₩6,233 100+₩5,988 가격 더 알아보기 | 8051 Family P89V Series Microcontrollers | 8051 | - | - | 40Pins | DIP | 32I/O's | SPI, UART | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | 8051 | P89V | ||||||
Each | 1+₩8,784 10+₩6,720 25+₩6,166 50+₩5,949 100+₩5,715 가격 더 알아보기 | 8051 Family P89V Series Microcontrollers | 8051 | - | - | 40Pins | DIP | 32I/O's | SPI, UART | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | 8051 | P89V | ||||||
Each | 1+₩8,739 10+₩6,686 25+₩6,135 50+₩5,919 100+₩5,686 가격 더 알아보기 | 8051 Family P89V Series Microcontrollers | 8051 | - | - | 44Pins | LCC | 32I/O's | SPI, UART | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | P89V | ||||||