0
0 개 품목₩0

8-bit Microcontrollers :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4178958

RoHS

Each
1+₩2,527
25+₩2,320
100+₩2,137
PIC18 Family PIC18FxxQ71 Series Microcontrollers
PIC18
64MHz
64KB
48Pins
VQFN-EP
44I/O's
I2C, SPI, UART
4KB
43Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18Fx6Q71
4178961

RoHS

Each
1+₩3,356
25+₩2,829
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
40Pins
PDIP
37I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18Fx6Q71
4178959

RoHS

Each
1+₩2,500
25+₩2,293
100+₩2,196
160+₩2,099
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
37I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18Fx6Q71
4178965

RoHS

Each
1+₩2,030
25+₩1,782
100+₩1,772
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SSOP
26I/O's
I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18Fx6Q71
4178966

RoHS

Each
1+₩1,975
25+₩1,819
100+₩1,662
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
VQFN-EP
26I/O's
I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18Fx6Q71
4178964

RoHS

Each
1+₩2,610
25+₩2,392
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SPDIP
26I/O's
I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18Fx6Q71
4178960

RoHS

Each
1+₩2,500
25+₩2,300
100+₩2,099
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
40Pins
QFN-EP
37I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18Fx6Q71
4178963

RoHS

Each
1+₩2,168
25+₩1,989
100+₩1,825
PIC18 Family PIC18Fx6Q71 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SOIC
26I/O's
I2C, SPI, UART
4KB
35Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18Fx6Q71
4178957

RoHS

Each
1+₩2,555
25+₩2,348
100+₩2,251
250+₩2,154
PIC18 Family PIC18FxxQ71 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
4KB
43Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18Fx6Q71
9개 품목 1-9개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account