입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩16,564 |
| 10+ | ₩13,728 |
| 30+ | ₩12,632 |
| 100+ | ₩11,778 |
| 250+ | ₩11,544 |
| 500+ | ₩11,411 |
제품 정보
제품 개요
The DS80C323-MCD+ is a high speed/low power microcontroller in 40 pin DIP package. It is a fast 80C32 compatible microcontroller. Wasted clock and memory cycles have been removed using a redesigned processor core. As a result, every 8051 instruction execute instructions between 1.5 and 3 times faster than the original 8051 at the same crystal speed. Typical applications have a speed improvement of 2.5 times using the same code and same crystal. It includes a second full hardware serial port, seven additional interrupts, programmable watchdog timer, power-fail interrupt and reset. The device also provides dual data pointers (DPTRs) to speed block data memory moves. It can also adjust the speed of off-chip data memory access to between two and nine machine cycles for flexibility in selecting memory and peripherals. The DS80C323 operating voltage range from 2.7V to 5.5V making it ideal for applications in which power consumption is critical.
- 4 clocks/machine cycle
- Operating temperature range from 0°C to 70°C
- Maximum clock speed is 18MHz
- Single cycle instruction in 121ns
- High integration controller
- 13 total interrupt sources with six external
- Four 8bit I/O ports and three 16bit timer/counters
- 256bytes scratchpad RAM
- Addresses 64KB ROM and 64KB RAM
애플리케이션
Embedded Design & Development
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
DS8 Family DS80C3xx Series Microcontrollers
18MHz
40Pins
32I/O's
256Byte
-
5.5V
70°C
DS8
-
No SVHC (04-Feb-2026)
8051
-
DIP
UART
-
2.7V
0°C
Through Hole
DS80C3xx
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서