8051 Family AT89LP52 Series Microcontrollers 8-bit Microcontrollers :
3개 제품을 찾았습니다.8051 Family AT89LP52 Series Microcontrollers 8-bit Microcontrollers
The AT89LP51/52 is a low-power, high-performance CMOS 8-bit microcontroller with 4/8KB of In-System Programmable Flash program memory and 256 bytes of Flash data memory. The device is manufactured using Atmel's high-density nonvolatile memory technology and is compatible with the industry-standard 80C52 instruction set.
- SPI and TWI Emulation Modes
- FLASH: Upto 8KB, RAM: Upto 256B
- Enhanced UART
- Automatic Address Recognition
- Up to 36 General Purpose Input Output Pins
- 3x 16-Bit Timer/Counters with Clock Out Modes
- Low Power Idle and Power-down Modes
- Interrupt Recovery from Power-down Mode
- Framing Error Detection
- Applications: Electronic Toys, Industrial, Consumer Electronics, Motor Drive & Control, Lighting
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=8051 Fam...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(3)
Operating Frequency Max
(3)
Program Memory Size
(3)
No. of Pins
(1)
(2)
IC Case / Package
(1)
(1)
(1)
No. of I/O's
(3)
Interfaces
(2)
(1)
RAM Memory Size
(2)
(1)
Supply Voltage Min
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,477 25+₩2,247 100+₩2,045 160+₩2,005 | 8051 Family AT89LP52 Series Microcontrollers | 8051 | 20MHz | 8KB | 44Pins | TQFP | 36I/O's | SPI, UART | 250Byte | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP52 | ||||||
Each | 1+₩4,967 25+₩4,550 100+₩4,407 | 8051 Family AT89LP52 Series Microcontrollers | 8051 | 20MHz | 8KB | 44Pins | PLCC | 36I/O's | UART | 256Byte | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP52 | ||||||
Each | 1+₩4,181 25+₩3,889 | 8051 Family AT89LP52 Series Microcontrollers | 8051 | 20MHz | 8KB | 40Pins | DIP | 36I/O's | SPI, UART | 250Byte | 2.4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89LP52 | ||||||