AVR ATmega Family ATmega128 Series Microcontrollers 8-bit Microcontrollers :
4개 제품을 찾았습니다.AVR ATmega Family ATmega128 Series Microcontrollers 8-bit Microcontrollers
Atmega128 is a high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 128KB flash memory , 4KB EEPROM, 4KB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented Two-wire serial interface. The device operates between 2.7-5.5 volts.
- JTAG (IEEE std. 1149.1 Compliant) Interface
- FLASH: Upto 128KB, EEPROM: 4KB, SRAM: 16KB
- 6x PWM Channels
- 8- Channel 10-Bit ADC
- Upto 53 General Purpose Input Output Pins
- 2x 8-Bit Timer/Counters
- On-chip Analog Comparator
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- Dual Programmable Serial USARTs
- Applications: Power Regulators, Remote Controller, Motor Control
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=AVR ATme...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(4)
Operating Frequency Max
(4)
Program Memory Size
(4)
No. of Pins
(4)
IC Case / Package
(1)
(2)
(1)
No. of I/O's
(2)
(2)
Interfaces
(1)
(1)
(1)
(1)
RAM Memory Size
(2)
(2)
ADC Channels
(4)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩26,377 25+₩23,739 100+₩22,332 | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | ||||||
Each | 1+₩22,701 25+₩22,062 100+₩21,423 | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega128 | ||||||
Each | 1+₩12,222 25+₩12,150 100+₩12,077 260+₩12,063 | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | VQFN | 38I/O's | 2 Wire, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | ||||||
Each | 1+₩12,222 25+₩11,890 100+₩11,557 260+₩11,224 | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 38I/O's | SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | ||||||