AVR ATmega Family ATmega808 Series Microcontrollers 8-bit Microcontrollers :
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,669 25+ ₩1,636 100+ ₩1,603 | AVR ATmega Family ATmega808 Series Microcontrollers | AVR | 20MHz | 8KB | 28Pins | SSOP | 27I/O's | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega808 | ||||||
Each (Supplied on Full Reel) 풀릴 | 2000+ ₩1,941 6000+ ₩1,825 | AVR ATmega Family ATmega808 Series Microcontrollers | AVR | 20MHz | 8KB | 32Pins | TQFP | 27I/O's | I2C, TWI, SPI, USART | 1KB | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR ATmega | ATmega808 | ||||||