AVR ATtiny Family ATtiny167 Series Microcontrollers 8-bit Microcontrollers :
2개 제품을 찾았습니다.AVR ATtiny Family ATtiny167 Series Microcontrollers 8-bit Microcontrollers
The ATtiny87/167 is a low-power CMOS 8-Bit microcontroller based on the AVR RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny87/167 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers.
- Core: AVR Running 1 MIPS per MHz
- FLASH: Up to 16KB, EEPROM: 512B, RAM: 512 B.
- Interfaces: LIN 2.1, SPI , UART.
- 10-Bit ADC
- Up to 16 General Purpose Input Output Pins
- On-chip Temperature Sensor
- Software Controlled Clock Switching for Power Control, EMC Reduction
- debugWIRE On-chip Debug System
- 8/16-Bit Timer/ Counter
- Applications: Motor Control, Power Regulation, Rectification, And Industrial Applications
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
Product Range
=AVR ATti...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(2)
Operating Frequency Max
(2)
Program Memory Size
(2)
No. of Pins
(2)
IC Case / Package
(1)
(1)
No. of I/O's
(2)
Interfaces
(1)
(1)
RAM Memory Size
(2)
ADC Channels
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,355 25+₩3,067 100+₩3,006 | AVR ATtiny Family ATtiny167 Series Microcontrollers | AVR | 16MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, LIN, SPI, UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 | ||||||
Each | 1+₩3,073 25+₩2,766 100+₩2,601 490+₩2,417 | AVR ATtiny Family ATtiny167 Series Microcontrollers | AVR | 16MHz | 16KB | 20Pins | WQFN | 16I/O's | UART | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny167 | ||||||