AVR DA Family AVR64DA Series Microcontrollers 8-bit Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=AVR DA F...
1
(2)
(1)
(1)
(3)
(5)
(28)
(3)
(2)
Device Core
(6)
Operating Frequency Max
(6)
Program Memory Size
(6)
No. of Pins
(2)
(1)
(2)
(1)
IC Case / Package
(1)
(1)
(2)
(2)
No. of I/O's
(2)
(1)
(2)
(1)
Interfaces
(6)
RAM Memory Size
(6)
ADC Channels
(2)
(1)
(2)
(1)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩2,600 25+₩2,548 100+₩2,496 250+₩2,444 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 27I/O's | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | ||||||
Each | 1+₩2,800 25+₩2,563 100+₩2,406 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 48Pins | TQFP | 41I/O's | I2C, SPI, UART, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | ||||||
Each | 1+₩2,213 25+₩2,024 100+₩1,945 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SOIC | 23I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | ||||||
Each | 1+₩2,333 25+₩2,287 100+₩2,240 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SSOP | 23I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | ||||||
Each | 1+₩3,279 25+₩3,074 100+₩2,774 260+₩2,719 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 64Pins | VQFN | 55I/O's | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | ||||||
Each | 1+₩2,853 25+₩2,617 100+₩2,364 | AVR DA Family AVR64DA Series Microcontrollers | AVR | 24MHz | 64KB | 48Pins | VQFN | 41I/O's | I2C, SPI, UART, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | ||||||