HC08 Family HC08LJ Series Microcontrollers 8-bit Microcontrollers :
3개 제품을 찾았습니다.HC08 Family HC08LJ Series Microcontrollers 8-bit Microcontrollers
HC08LJ is member of the low-cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). M68HC08 family is based on the customer-specific integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and packages.
- M68HC08 Core , Clocked Upto 8MHz
- RAM: Upto 768B,FLASH: Upto 24,576B
- 48 GPIO
- Interfcaes: SCI, I2C,SPI
- 6 Channel 10-Bit ADC
- Spike filter protection for EMC performance enhancement
- Up to 8-MHz internal bus frequency
- 32-kHZ crystal oscillator clock input with 32MHz interal phase-lock loop
- On chip RTC
- Applications: Consumer appliances,Medical instruments,Remote controls,Electric power meters
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Product Range
=HC08 Fam...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(3)
No. of Pins
(1)
(2)
IC Case / Package
(1)
(2)
No. of I/O's
(1)
(1)
(1)
Interfaces
(1)
(1)
(1)
RAM Memory Size
(2)
(1)
ADC Channels
(3)
ADC Resolution
(3)
Supply Voltage Min
(2)
(1)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩32,816 10+₩27,270 25+₩25,212 50+₩24,345 100+₩23,513 | HC08 Family HC08LJ Series Microcontrollers | HC08 | 64Pins | QFP | 40I/O's | I2C, SCI, SPI | 768Byte | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08LJ | ||||||
Each | 1+₩32,209 10+₩26,766 25+₩24,746 50+₩23,895 100+₩23,079 | HC08 Family HC08LJ Series Microcontrollers | HC08 | 52Pins | LQFP | 20I/O's | SCI, SPI | 512Byte | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | HC08 | HC08LJ | ||||||
Each | 84+₩5,972 | HC08 Family HC08LJ Series Microcontrollers | HC08 | 64Pins | QFP | 32I/O's | IRSCI, SPI | 512Byte | 6Channels | 10Bit | 3.3V | 5V | -40°C | 85°C | Surface Mount | HC08 | HC08LJ | ||||||