HC08 Family HC08MR Series Microcontrollers 8-bit Microcontrollers :
2개 제품을 찾았습니다.HC08 Family HC08MR Series Microcontrollers 8-bit Microcontrollers
M68HC08 family is based on the customer-specific integrated circuit (CSIC) design strategy. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and packages. HC08MR family addresses the needs of the embedded designer concerned with electronic motion control.
- M68HC08 Core, Clocked upto 8.2MHz
- FLASH: Upto 32KB,RAM: Upto 786B
- 44 GPIO
- Interfaces: SCI
- 10 Channel 10-Bit ADC
- Up to 8.2-MHz internal bus frequency
- 12-bit, 6-channel center-aligned or edge-aligned pulse-width modulator (PWMMC)
- Clock generator module
- Master reset pin and power-on reset (POR)
- Applications: Smart appliances,Exercise equipment,Medical scanners, Printers/scanners/fax machines
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
Product Range
=HC08 Fam...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(2)
No. of Pins
(1)
(1)
IC Case / Package
(1)
(1)
No. of I/O's
(1)
(1)
Interfaces
(1)
(1)
RAM Memory Size
(1)
(1)
ADC Channels
(1)
(1)
ADC Resolution
(1)
(1)
Supply Voltage Min
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 26+₩6,700 | HC08 Family HC08MR Series Microcontrollers | HC08 | 28Pins | SOIC | 12I/O's | I2C, SCI, SPI | 256Byte | 8Channels | 8Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08MR | ||||||
Each | 1+₩35,176 10+₩28,490 25+₩26,616 50+₩25,834 100+₩24,918 | HC08 Family HC08MR Series Microcontrollers | HC08 | 64Pins | QFP | 44I/O's | ESCI, SPI | 768Byte | 10Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08MR | ||||||