PIC16 Family PIC16F132xx Series Microcontrollers 8-bit Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=PIC16 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(6)
Operating Frequency Max
(6)
Program Memory Size
(1)
(5)
No. of Pins
(2)
(3)
(1)
IC Case / Package
(2)
(1)
(1)
(2)
No. of I/O's
(2)
(4)
Interfaces
(6)
RAM Memory Size
(1)
(5)
ADC Channels
(2)
(4)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩1,469 25+₩1,440 100+₩1,411 799+₩1,381 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | ||||||
Each | 1+₩3,983 25+₩3,904 100+₩3,824 270+₩3,745 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | PDIP | 36I/O's | EUSART, I2C, SPI | 2KB | 40Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F132xx | ||||||
Each | 1+₩1,288 25+₩1,263 100+₩1,237 910+₩1,211 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | WFVQFN-EP | 25I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | ||||||
Each | 1+₩1,938 25+₩1,799 100+₩1,727 657+₩1,694 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | WFVQFN-EP | 36I/O's | EUSART, I2C, SPI | 2KB | 40Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | ||||||
Each | 1+₩4,161 25+₩4,078 100+₩3,995 280+₩3,912 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 40Pins | PDIP | 36I/O's | EUSART, I2C, SPI | 512Byte | 40Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F132xx | ||||||
Each | 1+₩2,018 25+₩1,978 100+₩1,937 640+₩1,898 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 40Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | ||||||