PIC18 Family PIC18F86xx Series Microcontrollers 8-bit Microcontrollers:
6개 제품을 찾았습니다.PIC18 Family PIC18F86xx Series Microcontrollers 8-bit Microcontrollers
This family offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance Enhanced Flash program memory. The PIC18F family also provides an enhanced range of program memory options and versatile analog features that make it ideal for complex, high-performance applications.
- Clocked up to 40 MHz
- FLASH: Up to 96KB, SRAM: Up to 3936B, EEPROM: 1KB
- Self-programmable under software control
- Interfaces: SPI, I2C, EUSART/ AUSART, RS-485, RS-232 and LIN.
- Up to 12-Bit ADC
- In-Circuit Debug (ICD) via two pins
- 2x 8-Bit, 3x16-Bit Timers
- Programmable Brown-out Reset (BOR) with Software Enable Option
- Up to 70 General Purpose Input Output Pins
- Applications: Life Support And/Or Safety Applications and Motor control Applications.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩31,422 25+ ₩27,494 100+ ₩22,781 119+ ₩20,424 | Min: 1 / Mult: 1 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | |||||
Each | 1+ ₩18,282 25+ ₩17,917 100+ ₩17,916 119+ ₩17,915 | Min: 1 / Mult: 1 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 69I/O's | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | |||||
Each | 1+ ₩14,795 25+ ₩14,584 100+ ₩14,299 119+ ₩14,298 | Min: 1 / Mult: 1 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | |||||
Each | 1+ ₩17,171 25+ ₩16,832 100+ ₩16,831 119+ ₩16,830 | Min: 1 / Mult: 1 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 70I/O's | EUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | |||||
Each | 1+ ₩20,336 25+ ₩19,934 100+ ₩19,933 119+ ₩19,932 | Min: 1 / Mult: 1 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 25MHz | 64KB | 80Pins | TQFP | 68I/O's | AUSART, I2C, PSP, SPI | 3.75KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | |||||
Each | 1+ ₩23,204 25+ ₩21,628 | Min: 1 / Mult: 1 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | - | - | - | TQFP | - | EUSART, I2C, SPI | - | - | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx |