PIC18 Family PIC18FJ5x Series Microcontrollers 8-bit Microcontrollers :
5개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(5)
Product Range
=PIC18 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(5)
Operating Frequency Max
(5)
ADC Resolution
(5)
Supply Voltage Max
(5)
Operating Temperature Min
(5)
Operating Temperature Max
(5)
MCU Family
(5)
MCU Series
(5)
Interfaces
(4)
(1)
포장
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩9,502 25+₩8,715 100+₩8,313 119+₩7,911 | PIC18 Family PIC18FJ5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 80Pins | TQFP | 65I/O's | EUSART, I2C, SPI, USB | 3.8KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | ||||||
Each | 1+₩6,161 25+₩6,038 100+₩5,915 | PIC18 Family PIC18FJ5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | SSOP | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+₩6,588 25+₩6,036 100+₩5,469 | PIC18 Family PIC18FJ5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | QFN | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+₩6,981 25+₩6,842 | PIC18 Family PIC18FJ5x Series Microcontrollers | PIC18 | 48MHz | 32KB | 28Pins | DIP | 16I/O's | EUSART, I2C, SPI, USB | 3.7KB | 10Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+₩8,777 25+₩7,265 100+₩7,257 119+₩7,249 | PIC18 Family PIC18FJ5x Series Microcontrollers | PIC18 | 48MHz | 64KB | 80Pins | TQFP | 65I/O's | I2C, SPI, USART | 3.8KB | 12Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | - | ||||||