PIC18 Family PIC18LFxxK80 Series Microcontrollers 8-bit Microcontrollers :
4개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(4)
Product Range
=PIC18 Fa...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(4)
Operating Frequency Max
(4)
ADC Resolution
(4)
Supply Voltage Min
(4)
Supply Voltage Max
(4)
Operating Temperature Min
(4)
Operating Temperature Max
(4)
MCU Family
(4)
Program Memory Size
(1)
(3)
포장
(4)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩6,934 25+₩6,796 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | DIP | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | ||||||
Each | 1+₩6,351 25+₩5,815 100+₩5,699 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | QFN | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | ||||||
Each | 1+₩7,139 25+₩5,941 100+₩5,823 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | QFN | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | ||||||
Each | 1+₩6,383 25+₩6,256 100+₩6,128 | PIC18 Family PIC18LFxxK80 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN-S | 24I/O's | ECAN, EUSART, I2C, SPI | 3.6KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | ||||||