RS08 Family RS08KA Series Microcontrollers 8-bit Microcontrollers :
6개 제품을 찾았습니다.RS08 Family RS08KA Series Microcontrollers 8-bit Microcontrollers
RS08KA microcontrollers (MCUs) are general-purpose 8-bit devices for the ultra-low-end market. Featuring RS08 architecture, RS08KA devices are specifically crafted to be more efficient and cost effective for small memory size microcontrollers. It's ideal for transitioning from solid-state relays and switching systems to a full electronic solution.
- RS08 Core, Clocked Upto 10MHz
- RAM: Upto 14B
- Offers 1 KB write/erase cycles minimum over temperature
- Interfaces: UART
- 12 Channel 10-Bit ADC
- Internal clock source module containing a frequency-locked loop (FLL)
- Extremely fast, byte-writable programming— up to 20 µs/byte
- 2 x 8-bit modulo timer with 8-bit prescaler
- Applications: Lighting system controls, small handheld devices, toys, AC line voltage monitoring
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Product Range
=RS08 Fam...
1
(2)
(1)
(1)
(3)
(5)
(29)
(3)
(2)
Device Core
(6)
Supply Voltage Min
(6)
Supply Voltage Max
(6)
Operating Temperature Min
(6)
Operating Temperature Max
(6)
MCU Family
(6)
MCU Series
(6)
No. of Pins
(1)
(5)
RAM Memory Size
(5)
(1)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,169 10+₩2,219 50+₩1,977 100+₩1,592 250+₩1,551 가격 더 알아보기 | RS08 Family RS08KA Series Microcontrollers | RS08 | 20MHz | 1KB | 8Pins | DIP | 4I/O's | RS232, 1-Wire | 63Byte | 40Channels | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | RS08 | RS08KA | ||||||
Each | 1+₩2,962 10+₩2,327 50+₩2,172 100+₩2,028 250+₩1,938 가격 더 알아보기 | RS08 Family RS08KA Series Microcontrollers | RS08 | 20MHz | 4KB | 16Pins | DIP | 14I/O's | I2C | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | RS08 | RS08KA | ||||||
Each | 1+₩2,983 10+₩2,184 50+₩1,939 100+₩1,791 250+₩1,717 가격 더 알아보기 | RS08 Family RS08KA Series Microcontrollers | RS08 | - | - | 8Pins | DIP | 6I/O's | Serial | 63Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | RS08 | RS08KA | ||||||
Each | 1+₩2,982 10+₩2,296 50+₩2,168 100+₩2,080 250+₩1,998 가격 더 알아보기 | RS08 Family RS08KA Series Microcontrollers | RS08 | - | - | 8Pins | SOIC | 6I/O's | Serial | 63Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KA | ||||||
Each | 1+₩3,111 10+₩2,277 50+₩2,022 100+₩1,868 250+₩1,790 가격 더 알아보기 | RS08 Family RS08KA Series Microcontrollers | RS08 | - | - | 8Pins | SOIC | 6I/O's | Serial | 63Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KA | ||||||
Each | 1+₩3,120 10+₩3,042 50+₩2,822 100+₩2,601 250+₩2,381 가격 더 알아보기 | RS08 Family RS08KA Series Microcontrollers | RS08 | 20MHz | 2KB | 8Pins | NSOIC | 4I/O's | - | 63Byte | - | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KA | ||||||