0
0 개 품목₩0

8-bit Microcontrollers :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2920772

RoHS

Each
1+₩4,319
25+₩3,959
100+₩3,835
160+₩3,710
PIC16 Family PIC16F191xx Series Microcontrollers
PIC16
32MHz
56KB
64Pins
TQFP
59I/O's
EUSART, I2C, SPI
4KB
45Channels
12Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F191xx
2696651

RoHS

Each
1+₩3,815
25+₩3,739
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI
4KB
35Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F18xx
2564170

RoHS

Each
1+₩2,995
25+₩2,837
100+₩2,592
160+₩2,541
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
44Pins
TQFP
36I/O's
EUSART, I2C, SPI
4KB
35Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F18xx
2696650

RoHS

Each
1+₩2,621
25+₩2,569
100+₩2,517
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
28Pins
SSOP
25I/O's
EUSART, I2C, SPI
4KB
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F18xx
2696649

RoHS

Each
1+₩3,340
25+₩3,274
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
28Pins
SPDIP
25I/O's
EUSART, I2C, SPI
4KB
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F18xx
3052670

RoHS

Each
1+₩2,491
25+₩2,160
100+₩2,117
PIC16 Family PIC16LF188xx Series Microcontrollers
PIC16
32MHz
56KB
28Pins
SSOP
25I/O's
EUSART, I2C, SPI
4KB
24Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC16
PIC16F188xx
3577783

RoHS

Each
1+₩2,937
25+₩2,692
100+₩2,639
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
40Pins
UQFN
36I/O's
EUSART, I2C, SPI
4KB
35Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16LF188xx
3577782

RoHS

Each
1+₩2,678
25+₩2,448
100+₩2,218
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
28Pins
QFN
25I/O's
EUSART, I2C, SPI
4KB
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16LF188xx
2564169

RoHS

Each
1+₩2,678
25+₩2,625
100+₩2,571
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI
4KB
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F18xx
3385478

RoHS

Each
1+₩3,787
25+₩3,441
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI
4KB
35Channels
10Bit
2.3V
5.5V
-40°C
125°C
Through Hole
PIC16
PIC16F188xx
3633230

RoHS

Each
1+₩3,052
25+₩2,808
100+₩2,752
PIC16 Family PIC16LF188xx Series Microcontrollers
PIC16
32MHz
56KB
44Pins
QFN-EP
35I/O's
EUSART, I2C, SPI
4KB
35Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC16
PIC16LF188xx
3631581

RoHS

Each (Supplied on Full Reel)
풀릴
2100+₩2,189
6300+₩2,146
PIC16 Family PIC16F188xx Series Microcontrollers
PIC16
32MHz
56KB
28Pins
SSOP
24I/O's
EUSART, I2C, SPI
4KB
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F188xx
12개 품목 1-12개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account