ARM Microcontrollers :
4,307개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,301 10+ ₩12,749 25+ ₩11,860 50+ ₩11,369 100+ ₩10,878 가격 더 알아보기 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ ₩11,705 10+ ₩9,039 25+ ₩8,369 50+ ₩7,910 100+ ₩7,450 가격 더 알아보기 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART | 16KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ ₩5,689 25+ ₩5,576 100+ ₩5,462 160+ ₩5,348 | - | SAM 32 Family SAM D20 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 64Pins | TQFP | - | 52I/O's | I2C, SPI, UART, USART | 32KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 105°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+ ₩4,427 10+ ₩3,539 25+ ₩3,289 50+ ₩3,180 100+ ₩3,071 가격 더 알아보기 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 64Pins | LQFP | - | 51I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ ₩29,454 25+ ₩28,865 100+ ₩28,276 | - | SAM 32 Family SAM E70 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 300MHz | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SPI, USART, USB | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 105°C | Surface Mount | - | SAM 32 | SAM E70 | - | ||||||
Each | 1+ ₩11,142 10+ ₩10,769 25+ ₩10,396 50+ ₩10,022 100+ ₩9,649 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 512KB | - | - | 64Pins | LQFP | - | 52I/O's | CAN, I2C, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩22,268 10+ ₩16,908 25+ ₩16,212 50+ ₩15,250 100+ ₩14,288 가격 더 알아보기 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 400MHz | 128KB | - | - | 240Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩20,525 10+ ₩16,161 25+ ₩14,775 50+ ₩14,323 100+ ₩13,870 가격 더 알아보기 | - | PN7462 Family PN7362 Series Microcontroller4 | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 20MHz | 160KB | - | - | 64Pins | HVQFN | - | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | - | 85°C | Surface Mount | - | NFC Reader IC | NFC Reader IC | - | ||||||
Each | 1+ ₩4,723 10+ ₩4,583 25+ ₩4,443 50+ ₩4,303 100+ ₩4,163 가격 더 알아보기 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 128KB | - | - | 32Pins | UFQFPN | - | 30I/O's | I2C, I2S, SPI, UART, USART | 36KB | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each | 1+ ₩9,460 25+ ₩9,271 100+ ₩9,082 160+ ₩8,893 | - | SAM 32 Family SAM E5X Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 512KB | - | - | 64Pins | TQFP | - | 51I/O's | CAN, I2C, I2S, LIN, SPI, UART, USART, USB | 192KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM E5X | - | ||||||
Each | 1+ ₩8,135 10+ ₩6,203 25+ ₩6,177 50+ ₩5,356 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 128KB | - | - | 32Pins | LQFP | - | 26I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 11Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
Each | 1+ ₩6,369 | - | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 32MHz | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, I2S, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32L1 | - | ||||||
Each | 1+ ₩15,358 10+ ₩14,523 25+ ₩13,688 50+ ₩12,853 100+ ₩12,018 가격 더 알아보기 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 512KB | - | - | 100Pins | LQFP | - | 86I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 42Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
Each | 1+ ₩37,627 10+ ₩30,425 25+ ₩28,159 50+ ₩27,107 100+ ₩26,055 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 2MB | - | - | 208Pins | LQFP | - | 159I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+ ₩12,421 10+ ₩10,317 25+ ₩9,632 50+ ₩9,507 100+ ₩9,382 가격 더 알아보기 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 512KB | - | - | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, USART | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ ₩8,360 | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 512KB | - | - | 100Pins | LQFP | - | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ ₩11,736 10+ ₩9,070 25+ ₩9,067 50+ ₩9,064 100+ ₩9,061 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩9,133 10+ ₩7,013 25+ ₩6,468 50+ ₩6,180 100+ ₩5,892 가격 더 알아보기 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 72MHz | 64KB | - | - | 32Pins | UFQFPN | - | 25I/O's | CAN, I2C, SPI, USART | 12KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ ₩18,919 10+ ₩14,841 25+ ₩14,703 50+ ₩14,564 100+ ₩14,426 가격 더 알아보기 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 550MHz | 1MB | - | - | 144Pins | LQFP | - | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩20,666 10+ ₩19,582 25+ ₩18,498 50+ ₩17,414 100+ ₩16,330 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 168MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, USART, UART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ ₩13,272 | - | STM32 Family STM32L4+ Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 1MB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 320KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4+ | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,639 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | 32bit | - | 80MHz | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩16,846 10+ ₩16,150 25+ ₩15,453 50+ ₩14,757 100+ ₩14,060 가격 더 알아보기 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7F | - | 32 bit | - | - | 550MHz | 1MB | - | - | 100Pins | TFBGA | - | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+ ₩7,171 10+ ₩4,979 25+ ₩4,550 50+ ₩4,254 100+ ₩3,957 가격 더 알아보기 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 512KB | - | - | 48Pins | LQFP | - | 43I/O's | I2C, I2S, SPI, USART, USB | 144KB | 14Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each | 1+ ₩7,147 10+ ₩5,301 25+ ₩4,979 50+ ₩4,268 100+ ₩4,055 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 24MHz | 16KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||