ARM Microcontrollers :
4,307개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Silicon Manufacturer
Product Range
No. of CPU Cores
No. of Bits
Device Core
Silicon Family Name
Data Bus Width
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩14,182 10+ ₩14,022 50+ ₩13,862 200+ ₩12,332 500+ ₩12,188 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩6,197 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 32KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, LPUART, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ ₩21,117 10+ ₩20,648 25+ ₩20,178 50+ ₩16,975 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 2MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ ₩7,569 10+ ₩5,335 25+ ₩4,895 50+ ₩4,590 100+ ₩4,285 가격 더 알아보기 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ ₩19,745 25+ ₩19,351 | - | SAM9 Family AT91SAM92 Series Microcontrollers | - | - | ARM9 | - | 32 bit | - | - | 210MHz | 32KB | - | - | 208Pins | PQFP | - | 96I/O's | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 8KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | - | 85°C | Surface Mount | - | SAM9 | AT91SAM92 | - | ||||||
Each | 1+ ₩11,965 10+ ₩11,653 25+ ₩11,342 50+ ₩11,029 100+ ₩10,717 가격 더 알아보기 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 100Pins | LQFP | - | 44I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 39Channels | 12Bit | 2V | 6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ ₩6,587 10+ ₩4,979 25+ ₩4,572 50+ ₩4,344 100+ ₩4,116 가격 더 알아보기 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 32KB | - | - | 32Pins | LQFP | - | 26I/O's | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ ₩45,256 5+ ₩40,885 10+ ₩36,513 25+ ₩34,332 50+ ₩32,406 | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 68Pins | QFN | - | 38I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | 5.5V | -40°C | - | 105°C | Surface Mount | - | PSoC 5 | CY8C58xx | - | ||||||
Each | 1+ ₩19,028 10+ ₩13,964 25+ ₩12,873 50+ ₩12,872 100+ ₩12,870 가격 더 알아보기 | - | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 256KB | - | - | 100Pins | LQFP | - | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | K Series | - | ||||||
Each | 1+ ₩6,531 10+ ₩4,956 25+ ₩4,552 50+ ₩3,901 100+ ₩3,704 가격 더 알아보기 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 192KB | - | - | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, UART, USART | 20KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+ ₩9,336 10+ ₩7,154 25+ ₩7,096 50+ ₩7,038 100+ ₩6,979 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 48Pins | LQFP | - | 38I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 125°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩3,842 | - | Kinetis L Family KL2x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 64KB | - | - | 32Pins | QFN | - | 24I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL2x | - | ||||||
Each | 1+ ₩8,004 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 256KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,489 10+ ₩3,071 50+ ₩2,916 100+ ₩2,760 250+ ₩2,604 가격 더 알아보기 | - | XMC1000 Family XMC1300 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 32MHz | 128KB | - | - | 38Pins | TSSOP | - | 34I/O's | I2C, I2S, LIN, SPI, UART | 16KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | - | 105°C | Surface Mount | - | XMC1000 | XMC1300 | - | ||||||
Each | 1+ ₩18,287 10+ ₩14,273 25+ ₩13,472 50+ ₩12,937 100+ ₩12,401 가격 더 알아보기 | - | S32 Family S32K1xx Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 512KB | - | - | 48Pins | LQFP | - | 43I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART | 64KB | 23Channels | 12Bit | 3.13V | 5.5V | -40°C | - | 150°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ ₩13,474 10+ ₩9,903 25+ ₩8,311 50+ ₩7,869 100+ ₩7,427 가격 더 알아보기 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 128KB | - | - | 100Pins | LQFP | - | 87I/O's | CAN, I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+ ₩12,016 10+ ₩11,576 25+ ₩11,136 50+ ₩10,696 100+ ₩10,256 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 256KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩13,762 10+ ₩10,692 25+ ₩9,927 50+ ₩9,398 100+ ₩8,869 가격 더 알아보기 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 384KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+ ₩32,438 10+ ₩28,053 25+ ₩24,671 50+ ₩24,458 | - | XMC4000 Family XMC4800 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 144MHz | 2MB | - | - | 100Pins | LQFP | - | 75I/O's | CAN, I2C, I2S, LIN, SPI, UART, USB | 352KB | 24Channels | 12Bit | 3.13V | 3.63V | -40°C | - | 125°C | Surface Mount | - | XMC | XMC48xx | - | ||||||
Each | 1+ ₩14,432 10+ ₩13,989 25+ ₩13,546 50+ ₩13,103 100+ ₩12,660 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 80MHz | 1MB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+ ₩11,096 25+ ₩10,875 100+ ₩10,653 160+ ₩10,431 | - | SAM 32 Family SAM E5X Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 120MHz | 1MB | - | - | 64Pins | TQFP | - | 51I/O's | CAN, I2C, I2S, SPI, USB | 256KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | SAM 32 | SAM E | - | ||||||
Each | 1+ ₩3,784 10+ ₩2,783 50+ ₩2,534 100+ ₩2,260 250+ ₩2,062 가격 더 알아보기 | - | LPC Family LPC80x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 15MHz | 32KB | - | - | 33Pins | HVQFN | - | 30I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC80x | - | ||||||
Each | 1+ ₩12,158 10+ ₩9,365 25+ ₩8,670 50+ ₩8,642 100+ ₩8,614 가격 더 알아보기 | - | STM32 Family STM32G4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 170MHz | 512KB | - | - | 48Pins | UFQFPN | - | - | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 112KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩15,603 10+ ₩15,315 25+ ₩15,180 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32 bit | - | - | 180MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+ ₩5,564 10+ ₩3,523 50+ ₩3,308 100+ ₩3,092 250+ ₩2,923 가격 더 알아보기 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 64KB | - | - | 32Pins | LQFP | - | 30I/O's | I2C, I2S, SPI, USART | 18KB | - | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||