ARM Microcontrollers :
4,685개 제품을 찾았습니다.모든 필터
모두 펼치기
제조업체
(2349)
(1177)
(450)
(166)
(51)
(316)
(2)
(153)
(2)
Silicon Manufacturer
(1)
Product Range
(10)
(1)
(15)
(4)
(1)
(2)
(1)
(1)
No. of CPU Cores
(1)
No. of Bits
(1)
Device Core
(1)
(1)
(2)
(326)
(1016)
(4)
(104)
(489)
Silicon Family Name
(1)
Data Bus Width
(2)
(11)
(4562)
(1)
Core Architecture
(1)
Operating Frequency Max
(1)
(2)
(4)
(1)
(16)
(22)
(14)
(72)
Program Memory Size
(1)
(2)
(6)
(1)
(26)
(130)
(4)
(323)
포장
(3830)
(668)
(141)
(527)
(3)
(7)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Silicon Manufacturer | Product Range | No. of CPU Cores | No. of Bits | Device Core | Silicon Family Name | Data Bus Width | Data Bus Width | Core Architecture | Operating Frequency Max | Program Memory Size | Core Sub-Architecture | Silicon Core Number | No. of Pins | IC Case / Package | Kit Contents | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MPU Series | Operating Temperature Max | IC Mounting | MPU Family | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩33,169 10+₩26,471 25+₩24,799 50+₩23,643 100+₩22,486 | - | LPC Family LPC2000 Series Microcontrollers | - | - | ARM7TDMI | - | 32 bit | - | - | 60MHz | 128KB | - | - | 64Pins | LQFP | - | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+₩19,813 10+₩15,579 25+₩15,285 50+₩14,991 100+₩14,697 가격 더 알아보기 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 512KB | - | - | 144Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+₩3,015 10+₩1,856 50+₩1,810 100+₩1,763 250+₩1,686 가격 더 알아보기 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 16KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+₩16,896 | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 120MHz | 1MB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, SPI, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F2 | - | ||||||
Each | 1+₩23,720 10+₩18,247 25+₩17,246 50+₩16,662 100+₩16,078 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | 32bit | - | 168MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 196KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+₩26,740 10+₩20,319 25+₩19,476 50+₩15,570 100+₩14,584 가격 더 알아보기 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | 32bit | - | 72MHz | 512KB | - | - | 144Pins | BGA | - | 112I/O's | CAN, I2C, SPI, USART, USB | 64KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+₩3,937 10+₩3,063 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+₩1,736 50+₩1,608 100+₩1,479 500+₩1,281 1000+₩1,243 가격 더 알아보기 | - | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32 bit | - | - | 48MHz | 16KB | - | - | 20Pins | TSSOP | - | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F0 | - | ||||||
Each | 1+₩23,328 10+₩17,180 25+₩16,387 50+₩14,678 100+₩14,606 가격 더 알아보기 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | 1MB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+₩19,355 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 1MB | - | - | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+₩23,677 10+₩18,659 25+₩16,469 50+₩13,749 100+₩13,499 가격 더 알아보기 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 512KB | - | - | 144Pins | LQFP | - | 45I/O's | CAN, I2C, SPI, UART, USART, USB | 64KB | 40Channels | 12Bit | 2V | 6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+₩12,989 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | 512KB | - | - | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+₩3,762 | - | STM32 Family STM32L0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | 64KB | - | - | 48Pins | LQFP | - | 37I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | - | 105°C | Surface Mount | - | STM32 | STM32L0 | - | ||||||
Each | 1+₩13,678 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 1MB | - | - | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+₩28,021 10+₩23,708 25+₩22,492 50+₩18,581 100+₩18,043 가격 더 알아보기 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 1MB | - | - | 176Pins | LQFP | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+₩23,893 10+₩21,002 25+₩19,489 50+₩19,265 100+₩19,040 | - | STM32 Family STM32F7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | 1MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | 320KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F7 | - | ||||||
Each | 1+₩6,617 25+₩6,012 100+₩5,455 250+₩5,013 | - | SAM 32 Family SAM D21 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 48MHz | 256KB | - | - | 48Pins | TQFP | - | 38I/O's | I2C, I2S, SPI, UART, USB | 32KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | - | 85°C | Surface Mount | - | SAM32 | SAM D2X | - | ||||||
Each | 1+₩10,184 10+₩7,817 25+₩7,087 50+₩6,073 100+₩5,766 가격 더 알아보기 | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | 64KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F3 | - | ||||||
Each | 1+₩5,280 10+₩3,956 25+₩3,640 50+₩3,460 100+₩3,279 가격 더 알아보기 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | 64KB | - | - | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||
Each | 1+₩21,509 10+₩16,608 25+₩16,189 50+₩15,770 100+₩15,350 | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 100MHz | 1.5MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F4 | - | ||||||
Each | 1+₩25,717 10+₩20,358 25+₩19,985 50+₩17,651 100+₩17,316 가격 더 알아보기 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 400MHz | 2MB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each | 1+₩31,654 10+₩25,573 25+₩24,518 50+₩20,948 100+₩19,829 | - | STM32 Family STM32H7 Series Microcontrollers | - | - | ARM Cortex-M7 | - | 32 bit | - | - | 400MHz | 2MB | - | - | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩9,035 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | 256KB | - | - | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32F1 | - | ||||||
Each | 1+₩3,044 10+₩2,221 50+₩2,049 100+₩1,819 250+₩1,721 가격 더 알아보기 | - | STM32 Family STM32G0 Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32 bit | - | - | 64MHz | 64KB | - | - | 48Pins | LQFP | - | 44I/O's | I2C, I2S, SPI, UART, USART | 8KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32G0 | - | ||||||
Each | 1+₩17,698 | - | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32 bit | - | - | 120MHz | 2MB | - | - | 100Pins | LQFP | - | 83I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | - | 85°C | Surface Mount | - | STM32 | STM32L4 | - | ||||||