정확히 일치하는 항목이 없습니다.
부품번호가 유사한 제품 표시
"BG"의 검색 결과11
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩32,360 10+ ₩27,053 25+ ₩24,747 50+ ₩23,857 100+ ₩22,949 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | ||||||
Each | 1+ ₩19,033 10+ ₩15,762 25+ ₩14,586 50+ ₩13,971 100+ ₩13,359 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ ₩19,632 10+ ₩16,258 25+ ₩15,045 50+ ₩14,410 100+ ₩13,779 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ ₩22,916 10+ ₩18,978 25+ ₩17,562 50+ ₩16,821 100+ ₩16,084 가격 더 알아보기 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | ||||||
Each | 1+ ₩10,806 10+ ₩8,949 25+ ₩8,281 50+ ₩7,932 100+ ₩7,584 가격 더 알아보기 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | ||||||
Each | 1+ ₩7,715 10+ ₩6,858 25+ ₩6,593 50+ ₩6,406 100+ ₩6,219 가격 더 알아보기 | EFM32 Family EFM32TG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 32KB | 48Pins | BGA | 37I/O's | I2C, I2S, SPI, UART, USART | 4KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | ||||||
Each | 1+ ₩20,758 10+ ₩15,769 25+ ₩15,124 50+ ₩14,227 100+ ₩13,330 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ ₩19,950 10+ ₩16,521 25+ ₩15,289 50+ ₩14,644 100+ ₩14,002 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 112Pins | BGA | 86I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ ₩18,857 10+ ₩15,616 25+ ₩14,451 50+ ₩13,841 100+ ₩13,235 가격 더 알아보기 | EFM32 Family EFM32LG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 256KB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32LG | ||||||
Each | 1+ ₩21,856 10+ ₩18,100 25+ ₩16,750 50+ ₩16,043 100+ ₩15,340 가격 더 알아보기 | EFM32 Family EFM32WG Series Microcontrollers | ARM Cortex-M4F | 32 bit | 48MHz | 256KB | 112Pins | BGA | 90I/O's | I2C, I2S, SPI, UART, USART, USB | 32KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32WG | ||||||
Each | 1+ ₩26,882 10+ ₩22,239 25+ ₩20,883 50+ ₩19,964 100+ ₩19,044 | EFM32 Family EFM32GG Series Microcontrollers | ARM Cortex-M3 | 32 bit | 48MHz | 1MB | 120Pins | BGA | 93I/O's | I2C, I2S, SPI, UART, USART, USB | 128KB | 8Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32GG | ||||||