"MULTICOMP"의 검색 결과12
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,549 10+ ₩3,379 50+ ₩3,157 100+ ₩2,642 250+ ₩2,492 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 12Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩3,624 10+ ₩2,339 50+ ₩2,034 100+ ₩1,728 250+ ₩1,621 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩5,427 10+ ₩4,097 25+ ₩3,761 50+ ₩3,330 100+ ₩3,276 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,990 50+ ₩2,742 100+ ₩2,493 500+ ₩2,232 1000+ ₩2,220 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩2,838 10+ ₩1,903 50+ ₩1,802 100+ ₩1,530 250+ ₩1,432 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩2,133 10+ ₩2,080 50+ ₩2,027 100+ ₩1,973 250+ ₩1,919 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩2,813 10+ ₩2,754 25+ ₩2,694 50+ ₩2,634 100+ ₩2,574 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 64Pins | LQFP | 55I/O's | I2C, SPI, USART | 8KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩3,471 10+ ₩2,248 50+ ₩2,110 100+ ₩1,972 250+ ₩1,897 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 32Pins | LQFP | 26I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,572 10+ ₩3,110 50+ ₩2,951 100+ ₩2,792 250+ ₩2,642 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩8,791 10+ ₩6,047 25+ ₩5,627 50+ ₩5,292 100+ ₩4,956 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART | 32KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩4,427 10+ ₩3,539 25+ ₩3,289 50+ ₩3,180 100+ ₩3,071 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 64Pins | LQFP | 51I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||
Each | 1+ ₩4,280 10+ ₩2,919 50+ ₩2,769 100+ ₩2,618 250+ ₩2,458 가격 더 알아보기 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 48Pins | LQFP | 37I/O's | I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | ||||||