"NXP"의 검색 결과1,073
보기
구매자
엔지니어
제조업체
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
Qualification
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,362 10+ ₩5,265 | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE1x | - | ||||||
Each | 1+ ₩19,028 10+ ₩13,964 25+ ₩12,873 50+ ₩12,872 100+ ₩12,870 가격 더 알아보기 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 100MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | K Series | - | ||||||
Each | 1+ ₩7,673 | Kinetis M Family KM3x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis M | KM3x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩25,933 10+ ₩20,603 25+ ₩20,051 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI-S | 16 bit, 32 bit | - | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ ₩9,941 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | ||||||
Each | 1+ ₩32,493 10+ ₩26,179 25+ ₩24,527 50+ ₩23,383 100+ ₩22,239 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI | 32 bit | - | 60MHz | 128KB | 64Pins | LQFP | 45I/O's | SPI, UART | 16KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||
Each | 1+ ₩4,785 10+ ₩4,742 | Kinetis L Family KL1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 64Pins | LQFP | 54I/O's | I2C, I2S, SPI, UART | 32KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis | L Series | - | ||||||
Each | 1+ ₩9,255 | Kinetis K Family K2x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K2x | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩24,010 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | ||||||
Each | 1+ ₩7,013 10+ ₩6,903 | LPC Family LPC54000 Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | 32bit | 100MHz | 512KB | 49Pins | WLCSP | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC54000 | - | ||||||
Each | 1+ ₩10,161 10+ ₩7,799 25+ ₩7,209 50+ ₩5,853 100+ ₩5,576 가격 더 알아보기 | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | 32 bit | - | 50MHz | 64KB | 33Pins | HVQFN | 26I/O's | I2C, SSP, USART, USB | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1100 | - | ||||||
Each | 1+ ₩8,263 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 125°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ ₩13,793 10+ ₩13,518 25+ ₩13,242 50+ ₩12,966 100+ ₩12,690 가격 더 알아보기 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 112MHz | 512KB | 64Pins | LQFP | 58I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ ₩5,471 10+ ₩4,318 25+ ₩4,021 50+ ₩3,842 100+ ₩3,663 가격 더 알아보기 | Kinetis E Family KE0x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE0x | - | ||||||
Each | 1+ ₩3,827 10+ ₩3,779 | Kinetis L Family KL2x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 48MHz | 64KB | 32Pins | QFN | 24I/O's | I2C, SPI, UART, USB | 16KB | 8Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis L | KL2x | - | ||||||
Each | 1+ ₩9,253 10+ ₩7,097 25+ ₩6,560 50+ ₩6,265 100+ ₩5,969 가격 더 알아보기 | LPC Family LPC5500 Series Microcontrollers | - | ARM Cortex-M33F | 32 bit | - | 150MHz | 256KB | 64Pins | HTQFP | 36I/O's | I2C, I2S, SPI, USART, USB | 144KB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC5500 | - | ||||||
Each | 1+ ₩2,853 10+ ₩2,100 50+ ₩1,747 100+ ₩1,653 250+ ₩1,614 가격 더 알아보기 | LPC Family LPC81x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC81x | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+ ₩24,010 | Kinetis K Family K6x Series Microcontrollers | - | ARM Cortex-M4 | 32 bit | - | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | - | 105°C | Surface Mount | - | Kinetis K | K6x | - | ||||||
Each (Supplied on Cut Tape) 리릴 | 1+ ₩8,151 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,151 | S32 Family S32K1xx Series Microcontrollers | - | ARM Cortex-M4F | 32 bit | - | 80MHz | 512KB | 100Pins | LQFP | 89I/O's | CAN, I2C, LIN, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+ ₩9,242 10+ ₩7,068 25+ ₩6,421 50+ ₩6,345 100+ ₩6,268 가격 더 알아보기 | Kinetis E Family KE1x Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 72MHz | 128KB | 64Pins | LQFP | 58I/O's | I2C, I2S, SPI, UART | 16KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | - | 105°C | Surface Mount | - | Kinetis E | KE1x | - | ||||||
Each | 1+ ₩32,479 10+ ₩25,933 25+ ₩24,297 50+ ₩23,116 100+ ₩21,934 | LPC Family LPC1700 Series Microcontrollers | - | ARM Cortex-M3 | 32 bit | - | 120MHz | 512KB | 208Pins | LQFP | 165I/O's | Ethernet, I2C, I2S, JTAG, RS-485, SPI, SSP, UART, USB | 96KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC1700 | - | ||||||
Each | 1+ ₩8,447 10+ ₩6,438 25+ ₩5,938 50+ ₩5,595 100+ ₩5,252 가격 더 알아보기 | LPC Family LPC51U68 Series Microcontrollers | - | ARM Cortex-M0+ | 32 bit | - | 150MHz | 256KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, USART, USB | 96KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | - | 105°C | Surface Mount | - | LPC | LPC51U68 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩18,904 10+ ₩15,366 25+ ₩14,650 50+ ₩13,684 100+ ₩12,718 가격 더 알아보기 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ ₩52,191 5+ ₩47,563 10+ ₩42,934 25+ ₩40,502 50+ ₩39,692 | LPC Family LPC2000 Series Microcontrollers | - | ARM7TDMI-S | 16 bit, 32 bit | - | 72MHz | 512KB | 208Pins | LQFP | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | - | 85°C | Surface Mount | - | LPC | LPC2000 | - | ||||||